- RS stock no.:
- 719-2881
- Mfr. Part No.:
- NTD4963N-1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 719-2881
- Mfr. Part No.:
- NTD4963N-1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
N-Channel Power MOSFET, 30V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specification
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 10 A |
Maximum Drain Source Voltage | 30 V |
Package Type | IPAK |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 9.6 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 1.1 W |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 8.1 nC @ 4.5 V |
Number of Elements per Chip | 1 |
Length | 6.73mm |
Maximum Operating Temperature | +175 °C |
Width | 2.38mm |
Minimum Operating Temperature | -55 °C |
Height | 7.49mm |