- RS stock no.:
- 207-4835
- Mfr. Part No.:
- 1038567
- Manufacturer:
- Phoenix Contact
13 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) Each
R 16 168,55
(exc. VAT)
R 18 593,83
(inc. VAT)
Units | Per unit |
1 + | R 16 168,55 |
- RS stock no.:
- 207-4835
- Mfr. Part No.:
- 1038567
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact TC MOBILE I/O X200 electronic alarm annunciator monitor digital and analog value via the cellular network. It also switches relay output remotely. The device offer numerous helpful software function, such as SMS message chain, SMS in the event of a voltage drop, sending logbook via e-mail, and different user role.
Ambient temperature -25 °C to 70 °C
Degree of protection IP20
Degree of protection IP20
Specification
Attribute | Value |
---|---|
Monitoring Application | Current, Voltage |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Series | TC MOBILE I/O X200-4G |
Length | 62mm |
Maximum Operating Temperature | +70°C |
Height | 90mm |
Dimensions | 62 x 72 x 90mm |
Operating Temperature Range | +70°C |
Width | 72mm |
Minimum Operating Temperature | -25°C |
- RS stock no.:
- 207-4835
- Mfr. Part No.:
- 1038567
- Manufacturer:
- Phoenix Contact