Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 64-Input, Sink, Source Input
- RS stock no.:
- 617-0329
- Mfr. Part No.:
- FX3U-128MT/ESS
- Manufacturer:
- Mitsubishi
- RS stock no.:
- 617-0329
- Mfr. Part No.:
- FX3U-128MT/ESS
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX3U CPU base units
CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Approvals
CE, UL/cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Specification
Attribute | Value |
---|---|
Manufacturer Series | FX3U |
Number of Inputs | 64 |
Output Type | Transistor |
Supply Voltage | 100 → 240 V ac |
Input Type | Sink, Source |
Number of Outputs | 64 |
Width | 90mm |
Maximum Operating Temperature | +50°C |
Programming Language Used | Ladder Logic |
Output Current | 800 mA |
Length | 350mm |
Depth | 86mm |
Program Capacity | 64000 Steps |
Dimensions | 350 x 90 x 86 mm |
Minimum Operating Temperature | 0°C |
Mounting Type | DIN Rail |
Programming Interface | Computer, HMI |