- RS stock no.:
- 144-2806
- Mfr. Part No.:
- SL1060A1
- Manufacturer:
- eldoLED
Discontinued product
- RS stock no.:
- 144-2806
- Mfr. Part No.:
- SL1060A1
- Manufacturer:
- eldoLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SOLOdrive Dimmable LED Drivers - 100 W
The SOLOdrive series from eldoLED are a family of dimmable LED drivers. SOLOdrive drivers offer natural dimming to 0%, similar to the behaviour of incandescent lighting. They are designed to work with any dimmer, for various applications with DALI or 0-10 V.
The 100 W range of SOLOdrive quad-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 100 W SOLOdrive range.
The 100 W range of SOLOdrive quad-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 100 W SOLOdrive range.
Features of the 100 W SOLOdrive LED drivers:
4 constant current outputs
Natural dimming to 0%
Various encapsulations
Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
Power factor: > 0.9
LEDcode interface
4 constant current outputs
Natural dimming to 0%
Various encapsulations
Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
Power factor: > 0.9
LEDcode interface
Specification
Attribute | Value |
---|---|
Output Current | 200 → 1050mA |
Series | AC |