- RS stock no.:
- 126-0959
- Mfr. Part No.:
- 792290
- Manufacturer:
- Leica
5 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 13 629,75
(exc. VAT)
R 15 674,21
(inc. VAT)
Units | Per unit |
1 + | R 13 629,75 |
Calibration Options:
- Calibration Type:
- PreCal
- RS stock no.
- 207-0575
Price (Excl VAT) Each
R 16 485,15
(exc. VAT)
R 18 957,92
(inc. VAT)
- RS stock no.:
- 126-0959
- Mfr. Part No.:
- 792290
- Manufacturer:
- Leica
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Leica Laser Distance Meter
The Leica laser distance meter is a 200m measuring range, high-quality, precise and easy to use outdoor distance measurement tool. It has a digital Pointfinder with a 4x zoom camera that allows targeting and measuring at great distances, even when you cannot see the laser dot. The tilt sensor can measure both, angles and distances and can be used with the Pointfinder to provide indirect measurements. It is also durable and ideal for all the working environments and weather conditions. This meter is Bluetooth smart ready, so it easily transfers measuring information to other devices such as the iPad and iPhone and can be used with the free Leica DISTO Sketch app (available from iTunes) for easily drawing sketches and assign measuring results. This app can be used to edit or overwrite photographs and draw ground plans or tables.
Features and Benefits
Easy to use
Intuitive user interface
Bluetooth smart ready
Communicates with Apple iPad, iPhone
Tilt sensor of 360°
Smart horizontal mode
Height tracking
Intuitive user interface
Bluetooth smart ready
Communicates with Apple iPad, iPhone
Tilt sensor of 360°
Smart horizontal mode
Height tracking
Applications
Construction
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Certifications
IP65 rated
Specification
Attribute | Value |
---|---|
Accuracy | ± 1 mm |
Measurement Range | 200m |
Imperial or Metric | Imperial, Metric |
Display Type | LCD |
Laser Class | Class 2 |
Power Source | Battery |
Weight | 410g |
Model Number p | D510 |