- RS stock no.:
- 809-9193
- Mfr. Part No.:
- ADN2871ACPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 809-9193
- Mfr. Part No.:
- ADN2871ACPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Laser Beam Drivers and Receivers, Analog Devices
Sensor Interfaces, Analog Devices
Specification
Attribute | Value |
---|---|
Laser Type Driven | SFF, SFP |
Maximum Output Current | 100mA |
Dimensions | 4 x 4 x 0.95mm |
Length | 4mm |
Maximum Supply Voltage | 3.6V |
Minimum Supply Voltage | 3V |
Width | 4mm |
Supply Voltage Range | 3 → 3.6 V |
- RS stock no.:
- 809-9193
- Mfr. Part No.:
- ADN2871ACPZ
- Manufacturer:
- Analog Devices