- RS stock no.:
- 799-2874P
- Mfr. Part No.:
- MAX3736ETE+
- Manufacturer:
- Maxim
Discontinued product
- RS stock no.:
- 799-2874P
- Mfr. Part No.:
- MAX3736ETE+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Laser Beam Drivers and Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Sensor Interfaces, Maxim Integrated
Specification
Attribute | Value |
---|---|
Laser Type Driven | SFP |
Maximum Output Current | 150mA |
Dimensions | 3.1 x 3.1mm |
Length | 3.1mm |
Maximum Supply Voltage | 6V |
Minimum Supply Voltage | -0.5V |
Width | 3.1mm |
Supply Voltage Range | -0.5 → 6 V |
- RS stock no.:
- 799-2874P
- Mfr. Part No.:
- MAX3736ETE+
- Manufacturer:
- Maxim