- RS stock no.:
- 797-9691P
- Mfr. Part No.:
- DS1862B+
- Manufacturer:
- Maxim
Discontinued product
- RS stock no.:
- 797-9691P
- Mfr. Part No.:
- DS1862B+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Laser Beam Drivers and Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Sensor Interfaces, Maxim Integrated
Specification
Attribute | Value |
---|---|
Laser Type Driven | Closed Loop |
Dimensions | 5 x 5mm |
Length | 5mm |
Maximum Supply Voltage | +5.5V |
Minimum Supply Voltage | +2.9V |
Width | 5mm |
Supply Voltage Range | +2.9 → +5.5 V |
- RS stock no.:
- 797-9691P
- Mfr. Part No.:
- DS1862B+
- Manufacturer:
- Maxim