- RS stock no.:
- 666-5638
- Mfr. Part No.:
- LDP-V 50-100V3
- Manufacturer:
- Picolas
Discontinued product
- RS stock no.:
- 666-5638
- Mfr. Part No.:
- LDP-V 50-100V3
- Manufacturer:
- Picolas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Laser Driver Module
Ultra/Compact OEM-Module
Pulse width control via trigger input
Single +15 V Supply
Current Monitor
Pulse width control via trigger input
Single +15 V Supply
Current Monitor
Laser Drivers, Picolas
Specification
Attribute | Value |
---|---|
Dimensions | 75 x 44mm |
Length | 75mm |
Width | 44mm |