- RS stock no.:
- 175-7486
- Manufacturer:
- Staubli
2 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) 1 Reel of 10 Metre(s)
R 4 373,78
(exc. VAT)
R 5 029,85
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | R 4 373,78 | R 437,378 |
*price indicative |
- RS stock no.:
- 175-7486
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Staubli Harsh Environment Wire
The Staubli harsh environment wire has a 10mm² cross-sectional area, white sheath and 10m long reel. The conductor of wire is made of copper with highly flexible silicone insulation and the silicone ash produced after burning insulates the wires in case a fire strikes. This material property helps wire to withstand brief contact with the soldering iron. It has 2556 copper strands.
Features and Benefits
• Good chemical tolerance
• Halogen-free and environment friendly
• High impact value
• Maximum elongation and tear strength
• Service temperature ranges between -50°C and 150°C
• Resistant to chemical, impact and radiation
• Halogen-free and environment friendly
• High impact value
• Maximum elongation and tear strength
• Service temperature ranges between -50°C and 150°C
• Resistant to chemical, impact and radiation
Applications
• Electrical installations in industries
• Marking up maximum flexibility test leads
• Wiring very flexible parts
• Marking up maximum flexibility test leads
• Wiring very flexible parts
Specification
Attribute | Value |
---|---|
Cross Sectional Area | 10 mm² |
Sheath Colour | White |
Cable Shape | Single Core |
Core Strands | 2556/0.07 mm |
Length | 10m |
Insulation Material | Silicone |
Voltage Rating | 1.5 kV |
Outer Diameter | 9mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -50°C |
Conductor Material | Copper |
Cable Type | Harsh Environment |
Series | SiliStrom |
Resistant To | Chemical Resistant, Impact Resistant, Radiation Resistant |
Number of Strands | 2556 |
Size of Strands | 0.07 Dia. mm |