- RS stock no.:
- 843-9131
- Mfr. Part No.:
- 19400240513
- Manufacturer:
- HARTING
11 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 921,46
(exc. VAT)
R 2 209,68
(inc. VAT)
Units | Per unit |
1 + | R 1 921,46 |
- RS stock no.:
- 843-9131
- Mfr. Part No.:
- 19400240513
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
IP68 Hoods
Metal bodied
HPR hoods available in top entry or side entry versions
For IP68 metric cable glands see stock no. 390-044 and range
HPR hoods available in top entry or side entry versions
For IP68 metric cable glands see stock no. 390-044 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.
Specification
Attribute | Value |
---|---|
Series | Han HPR |
Type | Connector Hood |
Thread Size | M40 |
Manufacturer Size Code | 24 B |
IP Rating | IP65, IP68, IP69K |
Series Number | 1940 |