- RS stock no.:
- 110-9157
- Mfr. Part No.:
- 19400061118
- Manufacturer:
- HARTING
Discontinued product
- RS stock no.:
- 110-9157
- Mfr. Part No.:
- 19400061118
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han HPR Hoods and Housings
A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilise Han Modular components. Die cast aluminium construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.
Features and Benefits:
Black epoxy finished aluminium shell
NBR sealing
Temperature range -40 to +125° C
Black epoxy finished aluminium shell
NBR sealing
Temperature range -40 to +125° C
Approvals
UL50, Nema Type 4/4X/12
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specification
Attribute | Value |
---|---|
Number of Contacts | 1 |
Series | Han HPR |
Type | Connector Housing |
Thread Size | M40 |
Manufacturer Size Code | 6 B |
Range | Han |
- RS stock no.:
- 110-9157
- Mfr. Part No.:
- 19400061118
- Manufacturer:
- HARTING