- RS stock no.:
- 207-0798
- Mfr. Part No.:
- NSSAFA-HTMINI
- Manufacturer:
- Nightsearcher
30 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 196,41
(exc. VAT)
R 1 375,87
(inc. VAT)
Units | Per unit |
1 + | R 1 196,41 |
- RS stock no.:
- 207-0798
- Mfr. Part No.:
- NSSAFA-HTMINI
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Nightsearcher SAFATEX HT MINI is a compact Atex head torch. Easy twist on and off bezel switch.
Durable impact resistant, drop proof up to 1m
Easily twist on/off bezel switch while wearing fire gloves
Easily twist on/off bezel switch while wearing fire gloves
Specification
Attribute | Value |
---|---|
Model Number | SAFA-HTMINI |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 150 lm |
Batteries | 3 x AAA |
Hazardous Area Certification | ATEX, IECEx |