- RS stock no.:
- 125-0305
- Mfr. Part No.:
- NSSTARBOOSTER
- Manufacturer:
- Nightsearcher
10 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 928,05
(exc. VAT)
R 3 367,26
(inc. VAT)
Units | Per unit |
1 + | R 2 928,05 |
- RS stock no.:
- 125-0305
- Mfr. Part No.:
- NSSTARBOOSTER
- Manufacturer:
- Nightsearcher
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher Portable Light with Car Jump Starter
The StarBooster from Nightsearcher is a multi-functional portable floodlight with an incorporated car jump starter. The floodlight is compact however it offers a numerous features such as a floodlight, torch, jump starter and USB socket.
The floodlight is capable of producing 500 lumen white light, with an added feature of a red flashing light for emergencies. The torch offers of more focused beam of light with a luminosity of 300 lumens. The unique feature of the StarBooster is the jump starter; it includes insulated jump leads capable of starting petrol engines up to 3L in size. The USB socket feature is ideal for charging gadgets on the go.
The floodlight is capable of producing 500 lumen white light, with an added feature of a red flashing light for emergencies. The torch offers of more focused beam of light with a luminosity of 300 lumens. The unique feature of the StarBooster is the jump starter; it includes insulated jump leads capable of starting petrol engines up to 3L in size. The USB socket feature is ideal for charging gadgets on the go.
Features and Benefits
Multi-functional portable floodlight
Three light modes (High Floodlight, Torch and Flashing)
USB socket for charging gadgets
Li-ion Battery
Insulated Car starter cables
Run time: Floodlight: 10 hours, Torch: 6 hours, Red Flashing: 75 hours
Magnetic handle
Three light modes (High Floodlight, Torch and Flashing)
USB socket for charging gadgets
Li-ion Battery
Insulated Car starter cables
Run time: Floodlight: 10 hours, Torch: 6 hours, Red Flashing: 75 hours
Magnetic handle
Supplied with
Mains charger, insulated cables and USB cable.
Specification
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Wattage | 5 W |
Wired/Wireless | Wired |
Rechargeable | Yes |
- RS stock no.:
- 125-0305
- Mfr. Part No.:
- NSSTARBOOSTER
- Manufacturer:
- Nightsearcher