RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 114.4 x 63.7 x 55.1mm

Bulk discount available

Subtotal (1 unit)*

R 395,54

(exc. VAT)

R 454,87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 221 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 11R 395.54
12 - 24R 385.65
25 - 49R 374.08
50 +R 359.12

*price indicative

RS stock no.:
517-3822
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

External Length

114.4 mm

External Height

55.1 mm

External Width

63.7 mm

External Dimensions

114.4 x 63.7 x 55.1mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

Yes

COO (Country of Origin):
TW

RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish


From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.

Features and Benefits


Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm

FAQ's


Can the enclosure be used outside?


Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.

What is an enclosure?

General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.

Related links