- RS stock no.:
- 125-9426
- Mfr. Part No.:
- 9130682036600
- Manufacturer:
- Contitech
5 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 5 719,36
(exc. VAT)
R 6 577,26
(inc. VAT)
Units | Per unit |
1 + | R 5 719,36 |
- RS stock no.:
- 125-9426
- Mfr. Part No.:
- 9130682036600
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Thermoresistant KLL 125 Hose
The KLL 125 thermoresistant hose from Merlett is a flexible ventilation hose made of polyester textile and covered with PVC. The galvanised steel spiral sits between two layers of tissue allowing the air to move smoothly through the hose. This hosing can be used with Air Conditioning systems or for the suction of fumes and warm air.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -5°C to 80°C, for short periods -20°C to 110°C
Crush resistant
Self-extinguishing
Flexible
Abrasion resistant
Temperature range -5°C to 80°C, for short periods -20°C to 110°C
Crush resistant
Self-extinguishing
Product Application Information
Ideal for use in boating, housing and building.
Specification
Attribute | Value |
---|---|
Inner Diameter | 203mm |
Length | 12m |
Material | PET, PVC |
Outer Diameter | 207mm |
Suitable Applications | Fumes, Warm Air |
Colour | Grey |
Bend Radius | 101mm |
Reinforced | Yes |