- RS stock no.:
- 488-0018
- Mfr. Part No.:
- BFC237363105
- Manufacturer:
- Vishay
350 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 25)
R 162,058
(exc. VAT)
R 186,367
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 25 | R 162,058 | R 4 051,45 |
50 - 225 | R 158,007 | R 3 950,175 |
250 - 975 | R 153,266 | R 3 831,65 |
1000 - 2475 | R 147,136 | R 3 678,40 |
2500 + | R 141,25 | R 3 531,25 |
*price indicative |
- RS stock no.:
- 488-0018
- Mfr. Part No.:
- BFC237363105
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
MKT 373 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Specification
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 373, MKT373 |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 15mm |
Height | 25mm |
Dimensions | 15 x 25 x 31mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
- RS stock no.:
- 488-0018
- Mfr. Part No.:
- BFC237363105
- Manufacturer:
- Vishay