- RS stock no.:
- 242-7312
- Mfr. Part No.:
- 1308.0200.0
- Manufacturer:
- Kopp
Discontinued product
- RS stock no.:
- 242-7312
- Mfr. Part No.:
- 1308.0200.0
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Switch/Socket Combination, Upright
Moisture-proof cut-out/alternate switch socket combination
Surface mounting, upright
Switch is illuminated
With labelling field
Surface mounting, upright
Switch is illuminated
With labelling field
Specification
Attribute | Value |
---|---|
Switched | Yes |
Socket Type | Type F - German Schuko |
Mounting Style | Surface Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | Thermoplastic |
International Protection Rating | IP44 |
Earth Terminal | Yes |
Colour Family | White |
- RS stock no.:
- 242-7312
- Mfr. Part No.:
- 1308.0200.0
- Manufacturer:
- Kopp