- RS stock no.:
- 189-1300
- Mfr. Part No.:
- D25417KT-GB
- Manufacturer:
- DeWALT
On back order for despatch 2024/05/13
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 15 818,32
(exc. VAT)
R 18 191,07
(inc. VAT)
Units | Per unit |
1 + | R 15 818,32 |
- RS stock no.:
- 189-1300
- Mfr. Part No.:
- D25417KT-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Brushed motor delivers power up to 1000W for optimum performance, with a no load speed of 820 rpm and 4.2J impact energy
3 mode selector hammer and rotary, rotary only, hammer only for various jobsite applications
Rotation stop mode for light chiselling in soft masonry, plaster, tiles and light concrete and impact-stop mode for rotary only drilling in wood and metal
An anti-rotation system detects a loss of tool control and reacts by instantly cutting the power for enhanced safety
Active vibration control system (8.2m/s2) incorporating a floating rear handle to reduce fatigue for increased safety, comfort and productivity
Quick change 3 jawed chuck provides speed, precision and flexibility when drilling in wood, ceramic and steel
Large hammer mechanism construction guarantees longer tool life and superior performance
Electronic variable speed switch for total control
Ideal for drilling large anchor, fixing and through holes in concrete and masonry from 6 to 32 mm in diameter
Includes TSTAK, gloves, glasses, 15 bits and chisels
3 mode selector hammer and rotary, rotary only, hammer only for various jobsite applications
Rotation stop mode for light chiselling in soft masonry, plaster, tiles and light concrete and impact-stop mode for rotary only drilling in wood and metal
An anti-rotation system detects a loss of tool control and reacts by instantly cutting the power for enhanced safety
Active vibration control system (8.2m/s2) incorporating a floating rear handle to reduce fatigue for increased safety, comfort and productivity
Quick change 3 jawed chuck provides speed, precision and flexibility when drilling in wood, ceramic and steel
Large hammer mechanism construction guarantees longer tool life and superior performance
Electronic variable speed switch for total control
Ideal for drilling large anchor, fixing and through holes in concrete and masonry from 6 to 32 mm in diameter
Includes TSTAK, gloves, glasses, 15 bits and chisels
Specification
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Type | SDS Plus |
Orientation | Straight |
Hammer Action | Yes |
Plug Type | Type G - British 3-pin |