- RS stock no.:
- 887-2705
- Manufacturer:
- GoPro
Discontinued product
- RS stock no.:
- 887-2705
- Manufacturer:
- GoPro
- COO (Country of Origin):
- CN
GoPro Hero4 Session
HERO4 Session packs the power of GoPro into our smallest, lightest, most convenient camera yet, featuring a rugged and waterproof design, easy one-button control, 1080p60 video and 8MP photos
Stunning 1080p60, 720p100, and 1440p30 video
Waterproof to 33 foot (10m), no separate housing required
Easy one-button control: short press of shutter powers camera on and begins capturing video, long shutter button press powers camera on and begins capturing time-lapse photos
Captures 8MP Single, Burst, and Time Lapse photos
Compatible with GoPro mounts and accessories
Dual Mic system captures enhanced audio during high wind and water-based activities
Built-in WiFi and Bluetooth® enable easy connectivity to GoPro App and Smart Remote
Auto image rotation corrects image orientation during recording
Includes standard and low-profile frame mounts for increased mounting versatility
New Ball Joint Buckle mount is included
Waterproof to 33 foot (10m), no separate housing required
Easy one-button control: short press of shutter powers camera on and begins capturing video, long shutter button press powers camera on and begins capturing time-lapse photos
Captures 8MP Single, Burst, and Time Lapse photos
Compatible with GoPro mounts and accessories
Dual Mic system captures enhanced audio during high wind and water-based activities
Built-in WiFi and Bluetooth® enable easy connectivity to GoPro App and Smart Remote
Auto image rotation corrects image orientation during recording
Includes standard and low-profile frame mounts for increased mounting versatility
New Ball Joint Buckle mount is included
The battery is built directly into the camera and offers up to two hours of recording time on a full charge.3 The included USB cable allows for charging the camera with your computer or the GoPro Auto or Wall Charger
Supplied with
HERO4 Session Camera
Standard Frame
Low-Profile Frame
Curved Adhesive Mount
Flat Adhesive Mount
Ball Joint Mounting Buckle
Mounting Buckles + Hardware
Micro USB Cable
Standard Frame
Low-Profile Frame
Curved Adhesive Mount
Flat Adhesive Mount
Ball Joint Mounting Buckle
Mounting Buckles + Hardware
Micro USB Cable
GoPro HERO
Attribute | Value |
---|---|
Model | GoPro Hero4 Session |
Weight | 74g |
Colour | Black |
- RS stock no.:
- 887-2705
- Manufacturer:
- GoPro
- COO (Country of Origin):
- CN
GoPro Hero4 Session
HERO4 Session packs the power of GoPro into our smallest, lightest, most convenient camera yet, featuring a rugged and waterproof design, easy one-button control, 1080p60 video and 8MP photos
Stunning 1080p60, 720p100, and 1440p30 video
Waterproof to 33 foot (10m), no separate housing required
Easy one-button control: short press of shutter powers camera on and begins capturing video, long shutter button press powers camera on and begins capturing time-lapse photos
Captures 8MP Single, Burst, and Time Lapse photos
Compatible with GoPro mounts and accessories
Dual Mic system captures enhanced audio during high wind and water-based activities
Built-in WiFi and Bluetooth® enable easy connectivity to GoPro App and Smart Remote
Auto image rotation corrects image orientation during recording
Includes standard and low-profile frame mounts for increased mounting versatility
New Ball Joint Buckle mount is included
Waterproof to 33 foot (10m), no separate housing required
Easy one-button control: short press of shutter powers camera on and begins capturing video, long shutter button press powers camera on and begins capturing time-lapse photos
Captures 8MP Single, Burst, and Time Lapse photos
Compatible with GoPro mounts and accessories
Dual Mic system captures enhanced audio during high wind and water-based activities
Built-in WiFi and Bluetooth® enable easy connectivity to GoPro App and Smart Remote
Auto image rotation corrects image orientation during recording
Includes standard and low-profile frame mounts for increased mounting versatility
New Ball Joint Buckle mount is included
The battery is built directly into the camera and offers up to two hours of recording time on a full charge.3 The included USB cable allows for charging the camera with your computer or the GoPro Auto or Wall Charger
Supplied with
HERO4 Session Camera
Standard Frame
Low-Profile Frame
Curved Adhesive Mount
Flat Adhesive Mount
Ball Joint Mounting Buckle
Mounting Buckles + Hardware
Micro USB Cable
Standard Frame
Low-Profile Frame
Curved Adhesive Mount
Flat Adhesive Mount
Ball Joint Mounting Buckle
Mounting Buckles + Hardware
Micro USB Cable
GoPro HERO
Attribute | Value |
---|---|
Model | GoPro Hero4 Session |
Weight | 74g |
Colour | Black |