- RS stock no.:
- 887-2702
- Mfr. Part No.:
- GP1039
- Manufacturer:
- GoPro
Discontinued product
- RS stock no.:
- 887-2702
- Mfr. Part No.:
- GP1039
- Manufacturer:
- GoPro
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GoPro Hero+ LCD Camera
All-in-one awesome + touch-display convenience
HERO+ LCD is built directly into a rugged housing
1080p60 and 720p60 video
8MP photos up to 5 frames per second
Built-in Wi-Fi and Bluetooth®
Convenience of a touch display
Advanced Video Capture Settings
Waterproof to 131 foot (40m)
Auto Low Light
Camera with integrated housing: weight 127g
Integrated, rechargeable lithium-ion battery: Rated at 1160mAh, 3.8V
1080p60 and 720p60 video
8MP photos up to 5 frames per second
Built-in Wi-Fi and Bluetooth®
Convenience of a touch display
Advanced Video Capture Settings
Waterproof to 131 foot (40m)
Auto Low Light
Camera with integrated housing: weight 127g
Integrated, rechargeable lithium-ion battery: Rated at 1160mAh, 3.8V
All-in-one awesome + touch-display convenience
Built-in touch display
The HERO+ LCD touch display lets you preview your shot to frame the scene perfectly. It also simplifies camera control by letting you easily navigate menus and adjust settings with the convenience of touch
Trim and share video on the go
HERO+ LCD makes it easier than ever to share your favorite shots through Instagram, Facebook and more. Now you can create and save short highlight clips from your videos right on your camera and share them using the GoPro App. You can also save them to your computer and combine them to create epic edits of your best footage
Supplied with
HERO+ LCD Camera with Built-In Touch Display and Integrated Housing
Built-In Battery
Skeleton Backdoor
Touch Backdoor
Curved Adhesive Mount
Flat Adhesive Mount
Mounting Buckle
Micro USB Cable
Built-In Battery
Skeleton Backdoor
Touch Backdoor
Curved Adhesive Mount
Flat Adhesive Mount
Mounting Buckle
Micro USB Cable
GoPro HERO
Specification
Attribute | Value |
---|---|
Model | GoPro Hero+ |
Colour | Black |
- RS stock no.:
- 887-2702
- Mfr. Part No.:
- GP1039
- Manufacturer:
- GoPro