- RS stock no.:
- 865-1750
- Mfr. Part No.:
- 0138C006AA
- Manufacturer:
- Canon
Discontinued product
Alternative
- RS stock no.:
- 865-1750
- Mfr. Part No.:
- 0138C006AA
- Manufacturer:
- Canon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Canon IXUS 160
Flexible, fun and small enough to carry with you everywhere, this stylish 20 Megapixel IXUS 160 with Smart Auto makes shooting beautiful Canon quality photos and HD movies simply effortless for everyone
Put style and simplicity in your pocket with ultra-slim IXUS
Capture all your best moments - near or far
Capture stunning detail with 20MP
Zoom to 16x with great quality
8x optical zoom with wide-angle
Beautiful shots with point and shoot ease using Smart Auto
Have fun and experiment with Creative Filters
Powerful DIGIC processing
Capture all your best moments - near or far
Capture stunning detail with 20MP
Zoom to 16x with great quality
8x optical zoom with wide-angle
Beautiful shots with point and shoot ease using Smart Auto
Have fun and experiment with Creative Filters
Powerful DIGIC processing
Supplied with
Digital Camera IXUS 160
Wrist Strap WS-800
Battery Pack NB-11L
Battery Charger CB-2LFE
AC Cable
User Manual Kit
Wrist Strap WS-800
Battery Pack NB-11L
Battery Charger CB-2LFE
AC Cable
User Manual Kit
Canon
Specification
Attribute | Value |
---|---|
Optical Zoom | 8 X |
Digital Zoom | 4X |
Model | IXUS 160 |
Width | 95.2mm |
Colour | Grey |
Dimensions | 95.2 x 54.3 x 22.1mm |
Weight | 127g |
Built-In Flash | Yes |
LCD Size | 2.7in |
Depth | 22.1mm |
Height | 54.3mm |