- RS stock no.:
- 840-6257
- Mfr. Part No.:
- 9167B012AA
- Manufacturer:
- Canon
- RS stock no.:
- 840-6257
- Mfr. Part No.:
- 9167B012AA
- Manufacturer:
- Canon
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Canon PowerShot G1 X Mark II
With its large sensor and fast f/2 zoom lens, the Canon PowerShot G1 X Mark II delivers DSLR-like performance and versatility from the body of a compact camera
Large 1.5-type 18.7 x 14mm Canon CMOS sensor with multi-aspect shooting
Capture 12.8 Megapixel images (3:2)* and Full HD videos with DSLR-like quality
Be creative with depth of field, using a fast f/2-3.9, 24mm 5x zoom lens and 9-bladed aperture
Fast image processing and responsive operation with DIGIC 6
Shoot great pictures, even in low light, with HS System and max ISO 12,800
Intelligent IS image stabilisation guards against camera shake
Accurate 31-point AiAF. Precise manual focusing with Manual Focus Peaking
Customisable Dual Control Rings and intuitive touch screen for tailor-made handling
Wi-Fi and Image Sync for easy image sharing and backup. Connect to a smartphone or tablet for remote shooting
Optional EVF for traditional handling
14 bit RAW and DPP software integrate seamlessly into any workflow
Capture 12.8 Megapixel images (3:2)* and Full HD videos with DSLR-like quality
Be creative with depth of field, using a fast f/2-3.9, 24mm 5x zoom lens and 9-bladed aperture
Fast image processing and responsive operation with DIGIC 6
Shoot great pictures, even in low light, with HS System and max ISO 12,800
Intelligent IS image stabilisation guards against camera shake
Accurate 31-point AiAF. Precise manual focusing with Manual Focus Peaking
Customisable Dual Control Rings and intuitive touch screen for tailor-made handling
Wi-Fi and Image Sync for easy image sharing and backup. Connect to a smartphone or tablet for remote shooting
Optional EVF for traditional handling
14 bit RAW and DPP software integrate seamlessly into any workflow
Note
* Multi-aspect Sensor captures 12.8 MP images at 3:2 aspect ratio with default settings. 13.1 MP images at 4:3 aspect ratio can be captured with the same effective focal length
Supplied with
PowerShot G1 X Mark II
Battery Pack NB-12L
Battery Charger CB-2LGE
Neck Strap NS-DC11
AC Cable
User Manual Kit
Battery Pack NB-12L
Battery Charger CB-2LGE
Neck Strap NS-DC11
AC Cable
User Manual Kit
Canon
Specification
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 12.8MP |
Optical Zoom | 5X |
Digital Zoom | 4X |
WiFi | Yes |
Video Resolution | 1920 x 1080 |
Model | PowerShot G1 X Mark II |
NFC | Yes |
Colour | Black |
Height | 74mm |
Weight | 553g |
Dimensions | 116.3 x 74 x 66.2mm |
Continuous Shooting | 5.2fps |
Depth | 66.2mm |
Touchscreen | Yes |
Sensor | 1.5 CMOS |
Built-In Flash | Yes |
Width | 116.3mm |
LCD Size | 3in |