- RS stock no.:
- 134-0390
- Mfr. Part No.:
- 1718C011AA
- Manufacturer:
- Canon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 134-0390
- Mfr. Part No.:
- 1718C011AA
- Manufacturer:
- Canon
Technical data sheets
Legislation and Compliance
Product Details
Canon Digital Camera
The Canon Powershot G9 X Mark II camera is an upgraded version of the G9 X. The Mark II camera is superfast, ultra-slim and equipped with a DIGIC 7 image processor and optical image stabilisation, featuring Bluetooth and Wi-Fi connectivity. The 20.1MP sensor and high-quality lens f/2.0-4.9 produce outstanding image quality even in low light conditions. The Canon G9 X Mark II is available in either black or silver colour and is used to take photos and videos.
Features and Benefits
Continuous shooting - 5.3fps
Large 3inch touchscreen
Ultra-slim, superfast and pocket-sized camera with premium image quality
USB charging
Video resolution is 1920 x 1080
Large 3inch touchscreen
Ultra-slim, superfast and pocket-sized camera with premium image quality
USB charging
Video resolution is 1920 x 1080
Specification
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 20.1MP |
Optical Zoom | 3X |
Digital Zoom | 4X |
WiFi | Yes |
Video Resolution | 1920 x 1080 |
Model | PowerShot G9 X Mark II |
Continuous Shooting | 5.3fps |
Colour | Silver |
Dimensions | 98 x 57.9 x 31.3mm |
Width | 98mm |
Sensor | 1/2.3 CMOS |
Height | 57.9mm |
NFC | Yes |
Weight | 206 (Including Battery & Memory Card)g |
Depth | 31.3mm |
Touchscreen | Yes |
Built-In Flash | Yes |
LCD Size | 3in |
- RS stock no.:
- 134-0390
- Mfr. Part No.:
- 1718C011AA
- Manufacturer:
- Canon