- RS stock no.:
- 125-7986
- Mfr. Part No.:
- DMC-TZ70EB-K
- Manufacturer:
- Panasonic
Discontinued product
Alternative
- RS stock no.:
- 125-7986
- Mfr. Part No.:
- DMC-TZ70EB-K
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
LUMIX Digital Camera DMC-TZ70
The Panasonic LUMIX DMC-TZ70 is the perfect camera to accompany you on your travels. The compact size makes it easy to slip into a pocket or bag. A 12.1 MP digital camera is designed to suit both low and bright light image capturing.
Macro shots
Manual focus peaking
Raw format recording
Live view Finder
High-speed video
Hybrid O.I.S.+ ensures that your images or videos are captured with little unwanted movement
Full HD videos
Manual focus peaking
Raw format recording
Live view Finder
High-speed video
Hybrid O.I.S.+ ensures that your images or videos are captured with little unwanted movement
Full HD videos
Picture focus
The DMC-TZ70 boasts a 30x Zoom Leica lens which brings you right in on the action. No matter how fast your subject is, the LUMIX TZ70 captures it. With features such as Light speed AutoFocus and 10 fps High Speed Burst Shooting
The DMC-TZ70 boasts a 30x Zoom Leica lens which brings you right in on the action. No matter how fast your subject is, the LUMIX TZ70 captures it. With features such as Light speed AutoFocus and 10 fps High Speed Burst Shooting
Control ring
The Control Ring provides you with a smoother manual control of the exposure, zoom and focus. Leaving you free to concentrate on shutter operation with your other hand
The Control Ring provides you with a smoother manual control of the exposure, zoom and focus. Leaving you free to concentrate on shutter operation with your other hand
Panasonic
Specification
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 12.1MP |
Optical Zoom | 30X |
Digital Zoom | 4X |
WiFi | Yes |
Video Resolution | 1920 x 1080 |
Model | DMC-TZ70 |
Dimensions | 110.7 x 34.4 x 64.6mm |
Sensor | 1/2.3 CMOS |
Height | 64.6mm |
Weight | 243g |
Colour | Black |
Depth | 34.4mm |
Touchscreen | No |
Built-In Flash | Yes |
LCD Size | 3.0in |
Width | 110.7mm |
- RS stock no.:
- 125-7986
- Mfr. Part No.:
- DMC-TZ70EB-K
- Manufacturer:
- Panasonic