- RS stock no.:
- 122-8540
- Mfr. Part No.:
- 9543B009
- Manufacturer:
- Canon
Discontinued product
- RS stock no.:
- 122-8540
- Mfr. Part No.:
- 9543B009
- Manufacturer:
- Canon
Technical data sheets
Legislation and Compliance
Product Details
Canon PowerShot Digital Camera
The Canon PowerShot SX60 HS digital bridge camera has 1/2.3 CMOS sensor and 16.1megapixels resolution. You can zoom into the exquisite detail of distant wildlife, capture stunning ultra-wide landscapes with this versatile and gifted 65x Wi-Fi bridge camera, which combines fun with expert control. This camera has a huge 65x zoom and an ultra-wide angle of 21mm. It makes shooting stunning movies easy. With the touch of a button, you can shoot smooth, realistic Full HD movies at 60p, with crisp and clear stereo sound. You can also attach an external microphone and manually control the levels of sound on a camera for extra flexibility.
Supplied with:
Digital camera PowerShot SX60 HS
Lens cap (with strap)
Neck strap NS-DC11
Battery pack NB-10L
Battery charger CB-2LCE
AC cable (UK plug)
User manual kit
Supplied with:
Digital camera PowerShot SX60 HS
Lens cap (with strap)
Neck strap NS-DC11
Battery pack NB-10L
Battery charger CB-2LCE
AC cable (UK plug)
User manual kit
Features and Benefits
• LCD screen is 3in
• Wireless interface using Wi-Fi and NFC
• Fast and flexible, so you always get the shot you want
• Designed with big zooming and your comfort in mind
• Shoot remotely and share easily using Wi-Fi and NFC
• Hi-speed USB (MTP, PTP), HDMI (Mini Type-C)
• SD, SDHC, SDXC memory card slot
• Battery type is Lithium-ion NB-10L
• Wireless interface using Wi-Fi and NFC
• Fast and flexible, so you always get the shot you want
• Designed with big zooming and your comfort in mind
• Shoot remotely and share easily using Wi-Fi and NFC
• Hi-speed USB (MTP, PTP), HDMI (Mini Type-C)
• SD, SDHC, SDXC memory card slot
• Battery type is Lithium-ion NB-10L
Canon
Specification
Attribute | Value |
---|---|
Camera Type | Bridge |
Megapixels | 16.1MP |
Optical Zoom | 65X |
Digital Zoom | 4X |
Viewfinder | Yes |
WiFi | Yes |
Video Resolution | 1920 x 1080 |
Model | PowerShot SX60 HS |
Depth | 114.3mm |
Continuous Shooting | 6.4fps |
Colour | Black |
Touchscreen | No |
LCD Size | 3in |
Built-In Flash | Yes |
Width | 127.6mm |
Weight | 650 (Including Battery and Memory Card)g |
Sensor | 1/2.3 CMOS |
Height | 92.6mm |
Dimensions | 127.6 x 92.6 x 114.3mm |
NFC | Yes |
- RS stock no.:
- 122-8540
- Mfr. Part No.:
- 9543B009
- Manufacturer:
- Canon