- RS stock no.:
- 363-6674
- Mfr. Part No.:
- 2947-24+GS38.0200
- Manufacturer:
- Trident Engineering
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 363-6674
- Mfr. Part No.:
- 2947-24+GS38.0200
- Manufacturer:
- Trident Engineering
Legislation and Compliance
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Shaft Diameter | 6mm |
Maximum Output Torque | 600 mNm |
Gearhead Type | Spur |
Dimensions | 76.5 x 38 x 38 mm |
Length | 76.5mm |
Width | 38mm |
Depth | 38mm |
Core Construction | Iron Core |