- RS stock no.:
- 778-1040
- Mfr. Part No.:
- P01120575Z
- Manufacturer:
- Chauvin Arnoux
45 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 4 064,13
(exc. VAT)
R 4 673,75
(inc. VAT)
Units | Per unit |
1 + | R 4 064,13 |
- RS stock no.:
- 778-1040
- Mfr. Part No.:
- P01120575Z
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
DigiFlex MA400D and MA4000D Ammeters with flexible sensor
The DigiFlex can be used for TRMS AC current measurements while also providing a solution when access to the electrical conductors is difficult. The values are read directly on the built-in 4000 count display.
DigiFlex MA400D version
The MA400D version, whose measurement range starts at 20 mA, is designed for work in residential conditions and can also be used to check electricity distribution points up to 400 A
Ammeter with a flexible sensor for measuring current on electrical conductors up to a diameter of 45mm (MD400-170) or 70mm (MD400-250)
Ammeter with a flexible sensor for measuring current on electrical conductors up to a diameter of 45mm (MD400-170) or 70mm (MD400-250)
DigiFlex MA4000D version
The DigiFlex MA4000D is a flexible current sensor with a measurement range up to 4000A, making it perfectly suited for use on power installations in the industrial and energy production sectors
The flexible sensor measure 350mm in length and can be fitted around electrical conductors with a diameter up to 100mm
The flexible sensor measure 350mm in length and can be fitted around electrical conductors with a diameter up to 100mm
Standards
IEC 61010 CAT IV 600V
Supplied with
2 x 1.5V AAA batteries, 1 elastic strap and an operating manual in 5 languages
Specification
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Model Number | MA400D-170 |
AC Current Measurement Resolution | 1mA |
Clamp Meter Type | AC Flexible Clamp Meter |
Best AC Current Accuracy | ±(1.5% rdg + 2dgts) |
Functions Measured | AC Current |
Jaw Capacity Busbars | 45mm |
True RMS | Yes |
Display Type | LCD |
Safety Category | CAT IV 600V |
Battery Type | AAA |
Safety Category Voltage | 600V |
Maximum Operating Temperature | +50°C |
Maximum Conductor Size | 45mm |
Height | 20mm |
Minimum Operating Temperature | 0°C |
Dimensions | 100 x 60 x 20mm |
Length | 100mm |
Width | 60mm |
Battery Life | 70 h |
Power Source | Battery |
Weight | 130g |
Safety Category Level | CAT IV |
- RS stock no.:
- 778-1040
- Mfr. Part No.:
- P01120575Z
- Manufacturer:
- Chauvin Arnoux