- RS stock no.:
- 400-6771
- Mfr. Part No.:
- 9581000047
- Manufacturer:
- Mascot
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 400-6771
- Mfr. Part No.:
- 9581000047
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2-Pin Euro Economy Range, Unregulated & Regulated
Plugs directly into a standard 2-pin Euro socket
Regulated or unregulated output options
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
High quality manufacturing and testing in accordance with EN 60950
Operating temperature -10 to +40°C
Regulated or unregulated output options
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
High quality manufacturing and testing in accordance with EN 60950
Operating temperature -10 to +40°C
Note
For Industrial Use Only, not in scope of Regulation 2009/125
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Supplied with
2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.
Specification
Attribute | Value |
---|---|
Plug Type | Type C |
Output Voltage | 12V dc |
Input Voltage | 230V ac |
Output Current | 300mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 3.6W |
Depth | 37mm |
Type | Linear Power Supply |
Length | 56mm |
Minimum Temperature | -10°C |
Width | 44mm |
- RS stock no.:
- 400-6771
- Mfr. Part No.:
- 9581000047
- Manufacturer:
- Mascot