- RS stock no.:
- 234-1230
- Mfr. Part No.:
- 8510-12VAC
- Manufacturer:
- Mascot
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 609,74
(exc. VAT)
R 701,20
(inc. VAT)
Units | Per unit |
1 + | R 609,74 |
- RS stock no.:
- 234-1230
- Mfr. Part No.:
- 8510-12VAC
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
AC / AC transformers, type 8310 / 8510 / 8610 / 8710
AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.
Plug-in adapter design with thermal fuse.
Manufacture: In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Specification
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type C |
Output Voltage | 12V ac |
Input Voltage | 230V ac |
Output Current | 710mA |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 8.5W |
Depth | 57mm |
Length | 95mm |
Type | AC/AC Adapter |
Width | 51mm |