- RS stock no.:
- 187-3704
- Mfr. Part No.:
- 3823000047
- Manufacturer:
- Mascot
30 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 856,49
(exc. VAT)
R 984,96
(inc. VAT)
Units | Per unit |
1 - 4 | R 856,49 |
5 - 9 | R 835,08 |
10 - 24 | R 810,03 |
25 - 49 | R 777,63 |
50 + | R 746,52 |
- RS stock no.:
- 187-3704
- Mfr. Part No.:
- 3823000047
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal input voltage (90-264VAC)
Fixed output voltages
2-pin C8 connector
Short circuit proof
Fixed output voltages
2-pin C8 connector
Short circuit proof
Specification
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Australia, French, UK, US |
Output Voltage | 24V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 660mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 16W |
Medical Approved | Yes |
Efficiency | 87% |
Minimum Temperature | -20°C |
Depth | 29mm |
Type | AC/DC Adapter |
Width | 50mm |
Energy Efficiency Level | VI |
Series | 3823 |
Length | 86mm |
Load Regulation | <4% |
- RS stock no.:
- 187-3704
- Mfr. Part No.:
- 3823000047
- Manufacturer:
- Mascot