- RS stock no.:
- 175-3328
- Manufacturer:
- RS PRO
11 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 610,46
(exc. VAT)
R 702,03
(inc. VAT)
Units | Per unit |
1 - 19 | R 610,46 |
20 - 49 | R 595,20 |
50 - 99 | R 577,34 |
100 + | R 554,25 |
- RS stock no.:
- 175-3328
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 60 W Plug Adapter 12 V DC, 5 A, Level VI Efficiency, 1 Output Switched Mode, Type G
Convert AC input voltages into DC outputs with this switch-mode, plug-in adapter from RS PRO. You'll find it used in small power applications across home and business settings, from offices to factories and hair salons.
This single-output unit has a compact wall-plug enclosure and a Type G, two-pin British plug that safely delivers 60 W of continuous, regulated power to your compatible appliances. There's also built-in protection against overload and overvoltage for your safety.
This sturdy power supply has been stringently tested for quality. It's typically used in general power applications such as audio equipment and EPOS (Electronic Point of Sale) systems.
This single-output unit has a compact wall-plug enclosure and a Type G, two-pin British plug that safely delivers 60 W of continuous, regulated power to your compatible appliances. There's also built-in protection against overload and overvoltage for your safety.
This sturdy power supply has been stringently tested for quality. It's typically used in general power applications such as audio equipment and EPOS (Electronic Point of Sale) systems.
Features and Benefits
• Ripple and noise of 240 mV
• Output voltage of 12 V DC
• Line/load regulation of ±5%
• Input voltage range of 100 to 240 V AC
• Maximum input current of 200 mA
• Output current of 5 A
• Frequency range of 47 to 63 Hz
• 2.1 x 5.5 x 12 mm centre-positive output connector
• Temperature range of 0°C to +40°C
• Dimensions of 117 (length) x 51 (width) x 33.5 mm (depth)
• Weight of 70 g
• Energy Efficiency Level VI
• Minimum efficiency of 73.77%
• Three-year warranty
• Output voltage of 12 V DC
• Line/load regulation of ±5%
• Input voltage range of 100 to 240 V AC
• Maximum input current of 200 mA
• Output current of 5 A
• Frequency range of 47 to 63 Hz
• 2.1 x 5.5 x 12 mm centre-positive output connector
• Temperature range of 0°C to +40°C
• Dimensions of 117 (length) x 51 (width) x 33.5 mm (depth)
• Weight of 70 g
• Energy Efficiency Level VI
• Minimum efficiency of 73.77%
• Three-year warranty
Specification
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 12V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 5A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 60W |
Regulated/Unregulated | Regulated |
Standards Met | CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1 |
Efficiency | (Minimum) 73.77% |
Width | 51mm |
Load Regulation | ±5% |
Length | 117mm |
Type | AC/DC Adapter |
Depth | 33.5mm |
Minimum Temperature | 0°C |
Energy Efficiency Level | VI |