- RS stock no.:
- 175-3311
- Manufacturer:
- RS PRO
On back order for despatch 2024/12/04
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 246,11
(exc. VAT)
R 283,03
(inc. VAT)
Units | Per unit |
1 - 4 | R 246,11 |
5 - 9 | R 239,96 |
10 - 49 | R 232,76 |
50 - 99 | R 223,45 |
100 + | R 214,51 |
- RS stock no.:
- 175-3311
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS Pro Range of Class II1 5watt AC/DC UK power supplies provide 15 watts of continuous power in a compact fixed wall plug enclosure suitable for use in many general power applications.
The RS Pro Range of Class II1 5watt AC/DC UK power supplies provide 15 watts of continuous power in a compact fixed wall plug enclosure suitable for use in many general power applications.
Features:
• UK Fixed AC Head
• 3 Year Warranty
• Level VI Efficiency
• CE Approved
• 3 Year Warranty
• Level VI Efficiency
• CE Approved
Specification
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 15V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 1A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 15W |
Regulated/Unregulated | Regulated |
MTBF | 50000h |
Efficiency | 84.5% |
Standards Met | CE, CE(EN55022), T-LICENSE(BS EN60950-1) |
Minimum Temperature | 0°C |
Depth | 31.7mm |
Type | AC/DC Adapter |
Energy Efficiency Level | VI |
Load Regulation | ±5% |
Length | 85.5mm |
Width | 50.7mm |