- RS stock no.:
- 544-0188
- Manufacturer:
- RS PRO
- RS stock no.:
- 544-0188
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
NiCd Battery Packs
Compact high capacity nickel-cadmium battery packs suitable for industrial, medical or other space-critical applications; operating temperature range -20 to +50°C
Specification
Attribute | Value |
---|---|
Chemistry | NiCd |
Nominal Voltage | 6V |
Number of Cells | 5 |
Capacity | 1Ah |
Size | AA |
Operating Temperature Range | -20 → +50°C |
Number of Batteries Supplied | 1 |