- RS stock no.:
- 845-9551
- Mfr. Part No.:
- MP05925
- Manufacturer:
- MakerBot
- RS stock no.:
- 845-9551
- Mfr. Part No.:
- MP05925
- Manufacturer:
- MakerBot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MakerBot® REPLICATOR® Mini
The MakerBot Replicator Mini makes solid, three-dimensional objects out of PLA Filament. First, use MakerBot Desktop to translate 3D design files into instructions for the MakerBot Replicator Mini. Then transfer those instructions to the MakerBot Replicator Mini via USB cable or over a Wi-Fi network. With the touch of a button, the MakerBot Replicator Mini will melt MakerBot PLA Filament and squeeze it out onto the build plate in thin lines to build your object layer by layer. This method of 3D printing is called fused deposition modeling
Print Technology Fused Deposition Modeling
Layer Resolution 200 microns
Filament Diameter 1.75mm
Ambient Operating Temperature 15-26゚C
Product Dimensions 29.5 L x 31.0 W x 38.1 H cm
Construction PC ABS with Powder-Coated Steel Reinforcement
Build Surface Injection Molded Acrylic
Stepper Motors 1.8゚ Step Angle with 1/16
Micro-Stepping
XY Positioning Precision 11 Microns
Z Positioning Precision 2.5 Microns
Supported File Types STL, OBJ, Thing, MakerBot
Power Requirements 100–240VAC; 0.75-0.41A; 50–60 Hz; 100W
Camera Resolution 320 x 240
Layer Resolution 200 microns
Filament Diameter 1.75mm
Ambient Operating Temperature 15-26゚C
Product Dimensions 29.5 L x 31.0 W x 38.1 H cm
Construction PC ABS with Powder-Coated Steel Reinforcement
Build Surface Injection Molded Acrylic
Stepper Motors 1.8゚ Step Angle with 1/16
Micro-Stepping
XY Positioning Precision 11 Microns
Z Positioning Precision 2.5 Microns
Supported File Types STL, OBJ, Thing, MakerBot
Power Requirements 100–240VAC; 0.75-0.41A; 50–60 Hz; 100W
Camera Resolution 320 x 240
MakerBot Replicator Smart Extruder thats easy to swap or replace and detects filament absence, automatically pausing your print
Monitor your 3D prints via the onboard camera (also great for sharing your print to social networks)
Send print files via USB cable or Wi-Fi
Use the free MakerBot Desktop software to discover, manage and share your 3D prints
Trust in a 3D printer thats durable, reliable and easy to use
Print, manage, and share your 3D creations simply and seamlessly, with free MakerBot software for your PC or Mac
Monitor your 3D prints via the onboard camera (also great for sharing your print to social networks)
Send print files via USB cable or Wi-Fi
Use the free MakerBot Desktop software to discover, manage and share your 3D prints
Trust in a 3D printer thats durable, reliable and easy to use
Print, manage, and share your 3D creations simply and seamlessly, with free MakerBot software for your PC or Mac
Note
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Warning
3D Printers should not be left to print unattended.
Specification
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 100 x 100 x 125mm |
Model | Replicator Mini |
Number of Heads | 1 |
Multi Material Printing | No |
Dimensions L x W x H | 29.5 x 31 x 38.1cm |
Filament Diameter | 1.75mm |
Connectivity | USB, Wi-Fi |
Plug Type | Type C - European Plug |
Minimum Layer Height | 0.2mm |
Wireless | Yes |
Weight | 8kg |
- RS stock no.:
- 845-9551
- Mfr. Part No.:
- MP05925
- Manufacturer:
- MakerBot