USB-C

USB-C: the latest standard of USB connectors available. With easier insertion, increased speed and power, USB-C will revolutionise every industry.

Looking for a USB-C connector, adaptor, or even an evaluation board to create your next design? RS Components has the USB-C products you need to keep you connected.

Find your USB-C solution

What is USB-C?

While it may seem as though the Universal Serial Bus (USB) has been around forever, it was only designed in 1996 and entered the mainstream in 1997. We are all familiar with the original rectangular connector for our computers and the smaller one for our phones and cameras. The new USB-C connector looks slightly different and it gives solution to some of the frustrations shared by users around the world.

Works both ways
The USB-C has been developed for ease of use. There’s no up or down orientation so it works whichever way you plug it in. Providing you with peace of mind on your next inventions.

Universal connection
It works well with anything that traditionally connects via USB like smartphones, tablets, laptops and digital cameras. You can also connect across different operating systems.

Up to 20 x faster performance
Up to 20 times faster than the USB2.0, the USB-C can transfer data at a speed of up to 10Gbps (gigabits per second).

More power – transmit up to 100W
Capable of handling the new Power Delivery standard (USB PD) and the ability to transmit up to 100W. The USB-C is able to power almost anything.

Driving your USB-C solution

Is your work station cluttered by cables? There is a wireless solution.

In August 2014 two new specifications were released which will revolutionise how we connect our devices.

  • USB-C - Defines the 24 pin, reversible connector standard, delivering up to 15W (5V@3A) and supporting data up to USB 3.1 (10Gbps)
  • USB Power Delivery Protocol (USB PD) – Delivers up to 100W (20V@5A) with the ability to dynamically configure the USB-C connection for alternate modes such as Thunderbolt™

While single chip solutions are rapidly becoming available in order to manage the expanded capabilities of USB-C and USB PD. They perfom three key functions. And of course discrete IC solutions for each block are available. However not all USB-C configurations integrate USB PD.

  • USB-C Controller - Controls and manages the discovery, configuration and control of the Type-C modes
  • USB Power Switch - Supervises the USB PD 2.0 system setup and control (not required id USB PD)
  • USB Switch - Handles the data flow through to the microcontroller dependant on the mode selected

Get to market faster and enjoy the benefits of USB-C

USB-C Connectors and Cables

At RS Components we stock a wide range of USB-C connectors, USB-C adaptors and USB-C cables to keep you connected. Whether you need to connect to an existing device or start a new design, find and buy the right USB compatible products today.