Parker Hannifin
Parker 60 series quick-action couplings
- BSPP thread sizes
- Hardened nipples and sleeves
- High flow capacity
- High pressure seal design
- Captive valve seal
- Durable ball locking mechanism
- Temperature range: -40°C to +80°C
Stock No. | Description | Price |
---|---|---|
263-0883 | 1/8 in BSPP brass coupling | R269.27 |
263-0956 | 1/8 in BSPP brass nipple | R120.86 |
263-0754 | 1/8 in BSPP s / steel coupling | R719.77 |
263-0760 | 1/4 in BSPP s / steel coupling | R960.47 |
263-0827 | 1/4 in BSPP s / steel nipple | R269.07 |
263-0776 | 3/8 in BSPP s / steel coupling | R1022.20 |
263-0833 | 3/8 in BSPP s / steel nipple | R408.25 |
263-0912 | 1/2 in BSPP brass coupling | R728.84 |
263-0984 | 1/2 in BSPP brass nipple | R277.14 |
263-0782 | 1/2 in BSPP s / steel coupling | R1342.37 |
263-0849 | 1/2 in BSPP s / steel nipple | R506.91 |
263-0928 | 3/4 in BSPP brass coupling | R1287.93 |
263-0990 | 3/4 in BSPP brass nipple | R627.82 |
263-0940 | 1 in BSPP brass coupling | R1511.09 |
263-1016 | 1 in BSPP brass nipple | R669.98 |
BSP reducers
- Reducing thread adaptors with male (Rs) BSP parallel thread to female (Rp) BSP parallel thread
- Male thread is sealed at the port connection with a nitrile rubber seal
- Operating temperature range without pressure reductions is -30°C to +100°C
- Supplied in pack of 2
Stock No. | Description | Price |
---|---|---|
110-501 | G1/4 x G3/8in M-F ZnPt | R88.58 |
110-517 | G1/4 x G1/2in M-F ZnPt | R103.10 |
110-523 | G3/8 x G1/2in M-F ZnPt | R106.04 |
110-539 | G1/2 x G3/4in M-F ZnPt | R266.60 |
Flow Indicators
- Calibrated flow indicators specifically designed for use with water
- Suitable for installation in any plane
- Utilises the technique of differential pressure across a piston against a calibrated spring, with the flow rate read off a scale marked on the viewing window
Stock No. | Description | Price |
---|---|---|
186-0011 | 4-50 l / min | R1821.15 |
186-0027 | 5-100 l / min | R1773.42 |
Liquid Flow Indicators
- Accuracy ±2 %
- Repeatability ±1 %
- 10 bar operating pressure
- 60°C maximum operating temperature
- Must be installed in a vertical plane for maximum accuracy
Stock No. | Description | Price |
---|---|---|
185-9998 | 0,07-0,55 l / min | R934.16 |
256-281 | 0,2-2 l / min | R900.28 |
256-297 | 1,5-10 l / min | R900.35 |
441-4879 | 4-2 2l / min | R918.11 |
Compact Flow Sensor
- Manufactured from Grilamid TR55 with a PTFE filled nylon rotor on a stainless steel shaft
- Accuracy: ±5 %
- Dimensions (mm): 52 x 29 x 27
- Weight: 16 g
Stock No. | Description | Price |
---|---|---|
185-9982 | Light weight compact flow sensor, 5 Vdc | R809.28 |