Finder

38 Series interface relays

  • Din rail mount
  • SPDT versions
  • 38.51 electromechanical relay with screw terminal
  • 38.61 electromechanical relay with screwless terminal
  • 38.81 solid state relay with screw terminal
  • Operating temperature range: -40°C to +55°C
  • Dimensions (H x W x D) 87,9 x 6,2 x 75,6 mm
  • Replacement relays (34 series e.g. 457-2830) are available
38 Series interface relays
Stock No. Description Price
386-4403 38.51, 6 A, 12 Vdc R106.76
386-4419 38.51, 6 A, 24 Vdc R103.71
386-4425 38.51, 6 A, 24 Vac / dc R128.07
431-7453 38.61, 6 A, 12 Vdc R126.05
431-7469 38.61, 6 A, 24 Vdc R126.05
431-7475 38.61, 6 A, 24 Vac / dc R135.99
434-1377 38.81, 2 A, 24 Vdc R254.48
431-7447 38.51, 6 A, 125 Vac / dc R160.30
431-7481 38.61, 6 A, 125 Vac / dc R168.95
431-7497 38.61, 6 A, 230 Vac R168.95
386-4447 09364 label for 38 series relay R65.70
386-4453 09320 busbar for 38 series relay R26.09

48 Series interface relays

  • Contact resistance: 50 mΩ
  • Operating temperature range: -40°C to +70°C
  • Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
  • Dimensions: H 78,6 mm, W 15,8 mm, D 76 mm
  • Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
48 Series interface relays
Stock No. Description Price
623-7157 DPDT 8 A, 24 Vdc R117.00
623-7214 SPDT 10 A, 24 Vac R125.93

95 Series - Sockets for 40 and 44 Series Relays

  • Sockets for Finder 40, 41 and 44 series relays
  • DIN Rail (35 mm) and PCB versions available
  • Use coil indication and suppression module stock no. 623-9664 for 400-4129 and 400-9130
  • Use coil indication and suppression module stock no. 292-8089 for 272-3137
95 Series - Sockets for 40 and 44 Series Relays
Stock No. Description Price
400-9130 DPDT DIN rail relay skt - plastic clip R46.86

80 Series Time delay relay

  • Functions – 111, 421, 611, 211, 191 and 451
  • AgCdO contact material
  • 17,5 mm wide
  • Go to www.rsonline.co.za for more technical details
80 Series Time delay relay
Stock No. Description Price
446-0327 Modular 6 function timer, 12-240 Vac / dc R500.68

55 series relays

  • Test button and mechanical indicator
  • Dimensions: H 39,5, W 20,6, D 27,5
  • Maximum switching current 7 A
  • Operating temperature range: -40 to +85°C
  • 4PCO
55 series relays
Stock No. Description Price
385-913 12 Vdc R74.83
385-929 24 Vdc R74.77
385-935 24 Vac R74.76
385-941 110 Vac R74.79
385-957 230 Vac R80.76

87.01 timer

  • Functions - 111, 191, 211, 412, 421, 451, 611
  • LED status indication
  • 22,5 mm wide
  • SPDT 8 functions
  • Go to www.rsonline.co.za for more technical details
87.01 timer
Stock No. Description Price
385-6929 0,05 sec-60 hr R514.11