Crouzet / Crydom
7 to 100 A Switching Solid State Relays
- SSRs for controlling dc loads
- Extremely long operating life
- MOSFET technology relays can be connected in parallel to switch higher load currents
- Applications include dc motors, lamps, solenoids
- Terminal type screw; saddle clamp
- Operating temperature range: -30°C to +80°C
- Dimensions: H 22,9 x W 45,7 x D 58,4
- Max. input to output capacitance: 50 pF
- Internal over voltage protection for the SSC series
Stock No. | Description | Price |
---|---|---|
291-2545 | 7 A rms 0-100 Vdc | R360.87 |
291-2646 | 7 A rms 0-200 Vdc | R423.21 |
291-2618 | 7 A rms 0-400 Vdc | R481.52 |
241-3947 | 10 A rms 0-200 Vdc | R505.03 |
241-3953 | 10 A rms 0-500 Vdc | R622.02 |
200-2042 | 12 A rms 0-100 Vdc | R387.87 |
291-2602 | 12 A rms 0-400 Vdc | R671.94 |
200-2058 | 20 A rms 0-100 Vdc | R408.76 |
535-3012 | 25 A 0-800 Vdc | R1155.86 |
535-3028 | 25 A 0-800 Vdc | R1083.28 |
535-3034 | 25 A 0-1000 Vdc | R1399.27 |
535-3056 | 25 A 0-1000 Vdc | R1399.29 |
200-2064 | 40 A rms 0-100 Vdc | R533.75 |
393-9377 | 60 A rms 0-60 Vdc | R617.70 |
393-9383 | 80 A rms 0-60 Vdc | R800.82 |
393-9399 | 100 A rms 0-60 Vdc | R1009.02 |
53TP 25-50 A, 530 VAc, 3 Phase Solid State Relays
- High reliability
- SCR output
- LED status indicator
- Direct load switching of motors, heaters and transformers
- Dimensions: H 30 x W 73,4 x D 103,8 mm
- Terminal type screw; saddle clamp
- 8pF input-output capacitance
Stock No. | Description | Price |
---|---|---|
184-5983 | 25 A, 48-530 Vac, control voltage 3-32 Vdc | R841.73 |
184-5999 | 50 A, 48-530 Vac | R941.52 |
218-1915 | 25 A, 48-530 Vac, control voltage 90-280 Vac | R876.60 |
218-1921 | 50 A, 48-530 Vac | R1069.73 |
184-6009 | Safe cover for 3 phase solid state relay | R40.77 |
398-5140 | Thermal transfer pad for SSR TP03 | R33.07 |
DIN rail mount solid state relays
- 10 mm single channel DIN rail mount SSR assembly
- AC ratings up to 530 Vac and 8 A
- SPST-NO control
- Cage style screw terminals for easy connection
- Fits standard 35 mm DIN rail
- DC control versions include an LED status indicator
Stock No. | Description | Price |
---|---|---|
701-8641 | Control voltage 3 - 15 Vdc | R404.59 |
701-8654 | Control voltage 4 - 15 Vdc | R427.72 |
701-8660 | Control voltage 15 - 32 Vac | R404.59 |
701-8651 | Control voltage 18 - 36 Vac | R421.01 |
701-8648 | Control voltage 90 - 140 Vac | R421.01 |
701-8691 | Din rail mount kit | R197.77 |
Chronos 2 multifunction timers
- 3 wire sensor control option
- 1 LED status indicator
- AgNi contact material
- 17,5 mm wide
Stock No. | Description | Price |
---|---|---|
331-0928 | MUR1 SPDT 10 function timer, 1 sec-100 hr | R288.99 |
331-0934 | MUR3 SPDT 10 function timer, 1sec-100 hr | R408.27 |
331-0940 | SSR 10 function timer, 1 sec-100 hr | R346.08 |
363-1269 | MXR1 SPDT 10 function timer, 1 sec-100 hr | R488.05 |
385-6957 | SPDT 10 function timer, 1 sec-100 hr | R480.29 |
Solid State Output - MBA2F Series
- Function - 111
- Output on-delay
- Short circuit and reverse polarity protected
- LED indication of power and output
- 400 mA output rating on a.c. types
- 200 mA output rating on d.c. types
- Depth: 47,5 mm
Stock No. | Description | Price |
---|---|---|
433-3900 | 0,05 - 1 sec, 24 Vdc | R400.93 |
433-3916 | 0,05 - 10 sec, 24 Vdc | R388.90 |
433-3887 | 0,1 - 1 sec, 100 - 240 Vac / dc | R400.93 |
433-3893 | 0,5 - 10 sec, 100 - 240 Vac / dc | R400.93 |
433-3944 | 0,5 - 10 min, 100 - 240 Vac / dc | R483.73 |
433-3966 | 0,5 - 10 min, 24 Vdc | R400.93 |
433-3950 | 3 - 60 sec, 24 Vdc | R388.59 |
433-3988 | 3 - 60 min, 24 Vdc | R400.93 |
DIN Rail Mounting - SeriesOne DR Solid State Relays
- Zero voltage switching
- Fits standard 35 mm DIN-RAIL
- LED input status indicator
- AC or DC control
- 100 K-cycle UL 508 endurance rating
- UL, cUL, CE
Stock No. | Description | Price |
---|---|---|
720-4079 | 6 A, 1-60 Vdc | R384.00 |
720-4076 | 6 A, 1-100 Vdc | R396.84 |
720-4088 | 6 A, 24-280 Vac | R364.80 |
720-4149 | 6 A, 48-600 Vac | R652.80 |
720-4158 | 6 A 48-600 Vac | R678.36 |
720-4072 | 12 A, 1-60 Vdc | R460.80 |
720-4085 | 12 A, 1-100 Vdc | R473.64 |
720-4082 | 12 A, 24-280 Vac | R441.60 |