Energy Saving
Diris Multi-Function Energy Meter
- Multi-measurement and metering (currents, voltages, frequency, active, reactive and apparent power, power factor)
- Direct acess keys
- THD voltages and currents up to level 51
- Programmable hour meter
- Backlit LCD screen
- Optional aditionnal modules
- Pulse output / alarm management
- RJ485 Jbus / modbus communication
Stock No. | Description | Price |
---|---|---|
709-9690 | A10 5 A 50-500 Vac DIN Rail | R2796.97 |
709-9697 | A10 5A 50-500 Vac DIN Rail with MODBUS communication via RS485 | R2118.55 |
709-9666 | A20 5 A 50-500 Vac panel | R2309.49 |
709-9675 | A40 1 / 5 A 110-400 Vac / 120-350 Vdc panel | R3352.63 |
709-9678 | A40 1 / 5 A 12-48 Vdc panel | R4376.99 |
Efergy e2 Wireless Energy Meter
- Wireless transmission (433,52 mhz) with a typical range of 40-70 m
- Measuring current 50 mA – 95 A
- 64 K internal memory (sufficient for 12 months+ of data)
- USB download connection
- Powered by 3 x AAA batteries (Not supplied)
Stock No. | Description | Price |
---|---|---|
690-3863 | Power meter | R610.57 |
690-3867 | Wireless additional sensor | R95.62 |
Power Monitoring Devices PAC3100 and 4200
- Simple mounting and commissioning
- High IP65 degree of protection permits usage in extremely dusty and wet environments
- Intuitive operation using 4 function buttons and multilingual plain text displays
- Low mounting depth
- Worldwide use
- Go to www.rsonline.co.za for more technical details
Stock No. | Description | Price |
---|---|---|
723-2232 | PAC3100 | R2235.34 |
723-2235 | PAC4200 | R8515.58 |
Digital Motor Load Monitors
- Units which measure true motor load in kW featuring a digital display of kW% and programmable trips for over and/or under load events
- These units protect equipment from damage caused by the motor running against a jam, blockage or under load and are also used in processes to trigger subsequent actions when predetermined load levels are reached (end point monitoring)
- The display is used as a reference enabling motor load, trip levels and all other variables to be displayed and programmed quickly and accurately using only three push buttons
Stock No. | Description | Price |
---|---|---|
245-5941 | HPL110 440 Vac | R4184.61 |
Altivar ATV 32 Series Inverters
- Built-in bluetooth link
- Easy-fit communication cards in cassette format
- STO: safe torque Off safety function
- SLS: safely limited speed safety function
- SS1: safe stop 1 safety function
- 150 further functions, including application-specific functions (conveying, cutting, hoisting, etc)
Stock No. | Description | Price |
---|---|---|
713-9925 | ATV32 Inverter Drive 0,18 kW 240 V 1 Phase | R2114.19 |
713-9928 | ATV32 Inverter Drive 0,37 kW 240 V 1 Phase | R2252.23 |
713-9922 | ATV32 Inverter Drive 0,55 kW 240 V 1 Phase | R2615.96 |
713-9931 | ATV32 Inverter Drive 0,75 kW 240 V 1 Phase | R3066.41 |
Digital Time Delay Relay
- Flexible functionality with wide range applications
- 17 functions
- Tamper proof with key lock function
- Selectable up / down counting modes - to show elapsed/remaining time
- 3 Digit LCD for preset time and run time
- Clear LED indication of relay status
Stock No. | Description | Price |
---|---|---|
714-0023 | 24-240 Vac SPDT | R349.95 |
714-0032 | 24-240 Vac DPST | R349.95 |