Time, Relays, Warning and Guarding
Mini ISO Relays - F4 Series
- Typical applications include: ignition lock, lamp load (headlamps), exhaust emission control, ABS, etc
- Quick connect 6,3 mm terminals
- Dust cover for IP54 protection
- Limiting continuous current 40 A at 85°C
- Operating temperature range: -40°C to 85°C
Stock No. | Description | Price |
---|---|---|
308-0598 | SPCO 40 A 12 Vdc | R51.37 |
359-6302 | SPCO 40 A 24 Vdc | R53.94 |
308-0627 | SPNO 40 A 24 Vdc | R45.45 |
308-0611 | SPNO 40 A 12 Vdc | R44.02 |
Relays 10 A C10 Series
- Robust industrial terminal blades
- Bifurcated contact version for low level signal switching
- Din rail socket only 16 mm wide
- Bridge bar available
Stock No. | Description | Price |
---|---|---|
341-5146 | SPCO relay 10 A 24 Vdc coil | R61.34 |
341-5180 | SPCO relay 10 A 230 Vac coil | R91.94 |
341-5130 | SPCO relay 10 A 12 Vdc coil | R61.34 |
341-5168 | SPCO relay 10 A 24 Vac / dc coil | R70.73 |
341-6874 | DIN rail socket for IR-C plug-in relay | R27.72 |
T9 A Series Flange Mount Relays
- Meets UL873 and UL508 spacing - 1/8" through air, 1/4" over surface
- UL class F insulation system standard
- Contact material: AgCdO
- Operating temperature: -55°C to +85°C
- Switching current: 30 A at 250 Vac
- Dimensions: H 27, 94 mm, W 27, 43 mm, D 50, 29 mm
- T9 AS type is immersion washable
Stock No. | Description | Price |
---|---|---|
171-9317 | SPST-NO 30 A 12 V | R24.63 |
171-9323 | SPST-NO 30 A 24 V | R21.75 |
Relay DPCO Latching C9 Series
- Contacts remain latched on even after the supply is removed from the 'set' input
- Contacts are switched off by pulsing the 'reset' input
Stock No. | Description | Price |
---|---|---|
213-0787 | 5 A 12 Vdc coil | R226.95 |
Sockets and Accessories for MT Series
- DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
- LED indication, diode protection and
multifunction timer modules are available for sockets
329-9871 and329-9887 - All sockets are rated 10 A at 240 Vac
Stock No. | Description | Price |
---|---|---|
329-9871 | 8 pin DIN and surface socket for MT2 relay | R35.24 |
329-9887 | 11 pin DIN and surface socket for MT3 relay | R40.59 |
Analogue Display Codix 529
- 5 digit, high luminosity LED display
- With adaptor for cut out
- Programmed with 2 keys in front face
- Displayed value storage control input
- Panel cut-out: 22,2 mm x 45 mm
- Operating temperature: -10°C to +50°C
- IP65
Stock No. | Description | Price |
---|---|---|
261-3204 | 529 Codix | R1182.11 |
Lifeline 4 Rope and push button emergency stop switch
- Switch lock out on rope pulled and rope slack and push button depressed
- Can be installed along or around awkward machinery such as conveyers to provide a constant access emergency stop facility
- Rope status indicator on switch lid
- Tension Force 188 N lock-out, 103 N running
- Operating Force
125 N (300 mm Deflection) - Operating temperature: -25°C to +80°C
- Safety contact gap
2 x 2 mm - Rated at 500 V ac/1 A, 250 V ac/2 A, 100 V ac 5 A
- Heavy duty weatherproof die-cast aluminium alloy (LM24) yellow case, sealed to IP66
- Stainless steel eye nut, Glass filled nylon indicator
- Designed to conform to EN418, EN292, EN60947-5-1, ISO 13850, BS 5304
- CE marked in compliance to relevant European Directives
Stock No. | Description | Price |
---|---|---|
226-3180 | 2 N/C 1 N/O | R782.13 |
AZM170 Interlock Switch
- 2 available actuator insertion slots allowing 4 possible actuating directions
- M5 key available for manual release
- IP67
Stock No. | Description | Price |
---|---|---|
300-4752 | 24 Vdc / ac 2 NC | R1400.00 |
Trojan T15 Interlock Switches
- Ideal for guard doors experiencing high levels of vibration
- T15 swivel head allows 4 actuator entry position options: front, rear and end
- Compact at only 75 mm length
- 30 N lock-out force
- IP67
Stock No. | Description | Price |
---|---|---|
427-1177 | Safety switch 2 NC, 440K-T11303 | R239.10 |
426-4517 | Safety switch 1 NC, 440K-T11305 | R239.10 |
193-0479 | Actuator flexible, 440K-A27010 | R123.91 |
Interlock Switch AZ15/AZ16
- Double insulated
- 3 cable entry positions
- Large wiring chamber for ease of installation
- Patented roller system giving resistance to contaminants
Stock No. | Description | Price |
---|---|---|
623-2972 | AZ15 - 1 NC | R240.73 |
362-2782 | AZ16 - 1 NO + 2 NC | R478.27 |
211-1562 | B2 switch actuator, 15° | R73.51 |
211-1578 | B3 switch actuator | R73.49 |
800F Series Emergency Stop, Mushroom Head
- Yellow / black plastic enclosure
- Twist to release operator
- DIN rail in base of enclosure for contact block mounting
Stock No. | Description | Price |
---|---|---|
627-3563 | Twist-release E-stop 2 NC | R271.52 |
PNOZ Safety relays
- Feedback control loop for monitoring external relays / contactors
- LED indication: power, channel input
- DIN rail mounting
- Monitored manual reset
Stock No. | Description | Price |
---|---|---|
239-1033 | X1 Single channel 24 Vac / dc 3 NO 1NC | R1237.27 |
239-1049 | X2 Dual channel 24 Vac / dc 2 NO | R1247.54 |
239-1055 | X2.1 emergency stop 24 Vac / dc 2 NO | R1247.57 |
245-1905 | XV2 adjustable time delayed 24 Vac / dc 2 NO | R2494.05 |