Process Control
Series 2100 Temperature Controllers
- 1 / 32 DIN (48 x 24 mm) and 1 / 16 DIN (48 x 48 mm) options
- Up to 3 internal 'soft' alarms
Stock No. | Description | Price |
---|---|---|
208-2739 | 1 / 32 DIN 85-264 V | R1933.88 |
208-2745 | 1 / 16 DIN 85-264 V | R2165.33 |
Digital Temperature Controllers
- Direct, reverse or heat + cool + dead-band control actions
- IP65 rated
- Dimensions: H 33 x W 75 x D 64 mm, panel cut-out 71 mm x 29 mm
Stock No. | Description | Price |
---|---|---|
250-0108 | 1-relay J / K type | R870.86 |
438-8405 | 2-relay NTC | R982.44 |
438-8477 | S / steel NTC probe 1,5 m cable | R118.75 |
250-0085 | 1-relay Pt100 | R808.12 |
250-0091 | 2-relay Pt100 | R933.62 |
Intrument Motor
- Used for a wide range of applications requiring low speed and a small size
- Integral iron core dc motor gives a smooth operation and a bi-directional variable speed capability
- The gear head utilises a multi-stage metal spur gear train
- Has an integral VDR suppression system to minimise electrical interference
Stock No. | Description | Price |
---|---|---|
245-6095 | Instrument motor, 40 rpm 12 Vdc 43:1 | R212.84 |
245-6089 | Instrument motor, 80 rpm 12 Vdc 21:1 | R196.28 |
245-6102 | Instrument motor, 18 rpm 12 Vdc 90:1 | R209.24 |
245-6118 | Instrument motor, 9 rpm 12 Vdc 188:1 | R231.89 |
Series 2200 Temperature Controllers
- Dual display
- Special cooling algorithms
- Digital inputs for auto / manual and second set point select
- Up to 4 internal 'soft' alarms
Stock No. | Description | Price |
---|---|---|
208-2751 | 1 / 16 DIN 1 master relay 0 logic output | R2584.12 |
208-2789 | 1 / 16 DIN 1 master relay 1 logic output | R3274.28 |
208-2880 | 1 / 16 DIN 2 master relays | R3338.38 |
Frequency to Analogue Signal Converters
- PNP / NPN and NAMUR input in 5 ranges
- Output selectable by terminals
- Offset and gain adjustable by ±5 %
- LED indication when input is
5 % of set range - Galvanically isolated supply / output
Stock No. | Description | Price |
---|---|---|
338-4187 | 24 Vdc | R1082.73 |
338-4200 | 115-230 Vac | R1010.63 |
HSX Range Motors
- High energy Neodymium magnets used
- 50 % more torque than conventional hybrid types
- 8 wire format provides a choice of either Uni-polar or Bi-polar operation
- 200 steps / rev when used with full step drives or 400 steps / rev when used in half step mode
- NEMA frame sizes
Stock No. | Description | Price |
---|---|---|
340-3755 | 1.8 degree stepper motor, 4.8 Nm | R1850.07 |
340-3711 | 1.8 degree stepper motor, 470 mNm | R735.34 |
340-3727 | 1.8 degree stepper motor, 980 mNm | R844.77 |
340-3733 | 1.8 degree stepper motor, 1630 mNm | R1266.27 |
340-3749 | 1.8 degree stepper motor, 2.8 Nm | R1394.04 |
340-3761 | 1.8 degree stepper motor,7 .8 Nm | R2469.97 |
2108i Indicator and Alarm Unit
- RTD input Pt100 (3-wire)
- Standard 1 / 8 DIN panel size
- Two alarm relay outputs are provided from up to three internal software alarms
- Three alarm setpoints - separate warning and shut-down limits
- Panel sealing: IP54, plug in from front
- Dimensions: H 48 mm x W 96 mm, depth behind panel 103 mm, panel cut-out 92 mm x 45 mm
Stock No. | Description | Price |
---|---|---|
313-2813 | Indicator unit 240 Vac | R2320.77 |
313-2829 | Indicator and alarm unit 240 Vac | R2325.49 |
312-1863 | 1/16 DIN SSR / relay o/p | R1655.25 |
SMC3 Controllers
- Built in DIP switch-selectable electronic overload protection (Trip class 10, 15 or 20)
- Adjustable overload setting by means of rotary dial
- Built-in bypass
- Designed for full integration with the Allen-Bradley MCS range
- DIP switch-selectable starting methods: soft start 2 to 15 seconds, current, limit, kick-start
- Phase rotation checking
- Fault detection
Stock No. | Description | Price |
---|---|---|
418-6906 | 24 Vdc 16 A 7,5 kW | R3024.13 |
418-6940 | 24 Vdc 37A 20 kW | R5047.93 |
12.5 mm, 3.5 Digit 3-Wire Voltmeter
- Auto-zero, auto-polarity
- Fixed decimal point
- Low battery power warning
- Connection wires fed via hollow mounting stud
Stock No. | Description | Price |
---|---|---|
419-9356 | 3.5 digit, 3-wire voltmeter, 3.5-7 Vdc 12.5 mm | R245.91 |
Type 111 Geared dc Motors
- Output torque: 5 Nm
- Power rating: 20 W
- Normal running speed: 40 rpm
Stock No. | Description | Price |
---|---|---|
380-8633 | 12 V 20 W | R1046.40 |
380-8649 | 24 V 20 W | R1099.32 |
Thermostat Relays
- Monitoring or control of temperature - 50°C to +300°C in 5 ranges
- Compensated 3-wire PT100 sensor operation
- Adjustable setpoint
- Hysteresis adjustable ±0,5 % to 20 % of selected range
- Inversion of the relay contact function - heating / cooling control
- LED indication of probe failure
Stock No. | Description | Price |
---|---|---|
348-7882 | Adjustable set point 230 Vac | R1011.42 |
348-7898 | Adjustable set point 24 Vdc | R890.72 |
AC Control Motor, Shaded Pole Motor
- A 240 Vac 50//60 Hz shaded pole motor with starting characteristics ideal for small loads such as air and liquid movement
- The 6Ø x 25 mm long stainless steel shaft extension is threaded M4 for the first 5 mm as well as having a 1 mm deep flat for 19 mm
- The two pole windings are varnish impregnated to class F insulation, impedance protected. Non-reversing, self-starting, r.f. and t.v. interference-free
- Sintered bronze bearings
- Two versions are offered: clockwise (cw) and anti-clockwise (acw) rotation as viewed from extension shaft
- Complete with 300 mm supply leads including earth
- Both versions are UL 94-V0 rated and are self extinguishing within 10-15 seconds
Stock No. | Description | Price |
---|---|---|
248-7112 | Shaded pole motor, clockwise 2000rpm 240 V | R165.67 |
2132i 1 / 32 DIN Indicator & Alarm Unit
- RTD input Pt100 (2-wire)
- Compact 1 / 32 DIN panel size (Panel cut out 24 x 48)
- Any combination of the 3 internal alarms can activate the relay output
- Latching or non-latching operation can also be selected
- Panel sealing: IP65, plug in from front
- Dimensions: H 24 mm x W 48 mm, depth behind panel 103 mm, panel cut-out 2212 mm x 45 mm
Stock No. | Description | Price |
---|---|---|
313-2807 | Indicator and alarm unit 20-29 Vac / dc | R1997.99 |
313-2784 | Indicator unit 85-264 Vac | R1477.22 |
313-2790 | Indicator and alarm unit 85-264 Vac | R1997.99 |
Process Signal Converters
- Galvanic isolation inputs to outputs
- Input signal selection via front panel switch
- Output selection by connection
- Offset / gain span adjustable, via front panel, ±5 %
Stock No. | Description | Price |
---|---|---|
324-0734 | 230 Vac | R1058.92 |
324-0740 | 12-48 Vdc | R1082.43 |
9.4 mm, 3.5 Digit AC Ammeter
- Built-in current transformer for direct measurement
- Large red LED display
- Sub-miniature installation package
- 2000 V isolation; UL / CSA recognised
- H 22.4 x W 35 x D 25.4 mm
- Panel cut-out: 33.9 x 21.3 mm
- Depth behind panel: 50.08/52.78/63.2 8 mm (depending on range)
Stock No. | Description | Price |
---|---|---|
374-4595 | RedLED display AC ammeter, 19.99A 85-264 V | R666.95 |
374-4589 | RedLED display AC ammeter, 1.999A 85-264 V | R666.95 |
374-4630 | Red LED display AC ammeter, 19.99A 5-40 V | R687.80 |
374-4602 | Red LED display AC ammeter, 50A 85-264 Vac | R719.99 |
Touchscreen panel meters
- Simple USB interface for set up for configuring and programming the meter
- User customisable colours, labels, scaling and power up 'splashscreen'
- Simple panel mounting with screw terminal connections
Stock No. | Description | Price |
---|---|---|
704-8138 | 2,4 inch TFT colour | R770.86 |
704-8131 | 2,8 inch TFT colour | R900.34 |
Round Battery Status Indicator
- Miniature moving-coil indicators
- Monitor voltage and other status levels
- Rugged movements in metal housings with plastic fascias
- Panel mounting clip provided
- Negative (black) lead connected to case
Stock No. | Description | Price |
---|---|---|
258-849 | Battery status indicator, 0.5 mA | R102.39 |