Bosch Rexroth
30 x 30 Strut profiles
- Anodised aluminium construction with 8 mm wide grooves positioned centrally
- Suitable for: trolleys, light weight appliances, frames and partitions
- Hoods and covers are attractively designed using the radius profiles
Stock No. | Description | Price |
---|---|---|
389-9796 | 30 x 30 L, 3 m | R381.82 |
389-9780 | 30 x 30 L, 2 m | R254.38 |
45 x 45L and 45 x 90L Strut profiles
- Anodised aluminium construction which due to the computer-optimised design, provides high strength with reduced material usage to give a viable and cost-effective alternative
- Al strut profile,10 mm groove
Stock No. | Description | Price |
---|---|---|
390-0032 | 45 x 45 L, 2 m | R399.00 |
390-0048 | 45 x 45 L, 3 m | R559.00 |
390-0133 | 45 x 90 L, 2 m | R777.75 |
Sliding Blocks
- Large supporting surface
- Transmit high forces safely
- Grade 8,8
- Overall length (mm): (6 mm) 12, (8 mm) 16, (10) 20
- Supplied in bag of 10
Stock No. | Description | Price |
---|---|---|
390-0363 | 8 mm slot M6 thread | R83.36 |
390-0408 | 10 mm slot M6 thread | R85.45 |
390-0414 | 10 mm slot M8 thread | R85.22 |
390-0379 | 8 mm slot M8 thread | R83.19 |
390-0357 | 8 mm slot M5 thread | R83.43 |
390-0391 | 10 mm slot M5 thread | R85.45 |
Angle Brackets
- Can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
- Brackets are non painted
- Includes non-turning centering lugs for rapid and precise alignment
- Used for shelf supports, structure reinforcement, securing systems to the floor etc
- Fasteners and cap are not included
Stock No. | Description | Price |
---|---|---|
390-1805 | 10 mm slot 45 x 45 x 45 mm | R50.35 |
390-1798 | 8 mm slot 30 x 30 x 30 mm | R37.16 |
390-1811 | 10 mm slot 45 x 90 x 90 mm | R109.35 |
437-1479 | 8 mm slot 30 x 60 x 60 mm | R53.11 |
Closed Standard Ball Bushings with Seals - Series R0602
- Hardened and ground outer sleeve
- Steel ball retainer (plastic in sizes 5 and 8)
- Balls made from anti-friction bearing steel
- Fitted with two seals
Stock No. | Description | Price |
---|---|---|
489-3979 | 5 mm ID | R164.40 |
489-3985 | 8 mm ID | R178.12 |
489-3991 | 12 mm ID | R212.22 |
489-4001 | 16 mm ID | R250.83 |
489-4017 | 20 mm ID | R273.05 |
489-4023 | 25 mm ID | R360.01 |