Moflash / Klaxon
X400 / 401 Series Xenon
- Din 3 point fixings
- Single or double flash option
- Suitable for surface or wall mounting
- 360° visibility
- IP65 rating
- Lens must be ordered separately
Stock No. | Description | Price |
---|---|---|
436-1646 | Medium / high o/p DIN base beacon, 12/24 Vdc | R950.84 |
436-1668 | Medium / high o/p DIN base beacon, 230 Vac | R823.80 |
R400 / 401 Series Rotating
- Din 3 point fixings
- Optional M20 side-entry conduit knockout
- Suitable for surface or wall mounting
- 360° visibility
- IP65 rating
- Lens must be ordered separately
Stock No. | Description | Price |
---|---|---|
365-8040 | Filament bulb rotating beacon, 230 Vac | R620.21 |
365-8012 | Halogen bulb rotating beacon, 24 Vdc | R618.78 |
LEDA125 Series LED
- LED long life
- Continuously rated
- Combined audible and visual signal
- 3 point fix
- IP rating 65
Stock No. | Description | Price |
---|---|---|
674-2012 | LED beacon w / buzzer, Red, 230 Vac | R1209.00 |
674-2016 | LED beacon w / buzzer, Amber, 230 Vac | R1244.31 |
674-2019 | LED beacon w / buzzer, Amber, 24 Vdc | R1116.41 |
674-2025 | LED beacon w / buzzer, Red, 24 Vdc | R1116.43 |
Sirens
- Continuously rated motor, and suitable for fire installations to BS5839
- May be pulsed
- Image refers to s/n 422-315 and 289-2003
- Cast aluminium housing for s/n 422-321 and 289-2003
Stock No. | Description | Price |
---|---|---|
422-315 | High o/p flange mount siren, 116 dB 240 Vac | R1305.76 |
422-321 | High o/p flange mount siren, 126 dB 240 Vac | R2293.87 |
289-2003 | Motor driven vertical mount siren, 230 Vac | R3701.30 |
Sounders
- 50 tones with volume control
- 2nd and 3rd stage alarms
- From -25° to 70°C operating temperature range
- UL V0 rated fire retardant red polycarbonate case
- IP66 rating
Stock No. | Description | Price |
---|---|---|
539-4697 | 110 dB sounder, 10-60 Vdc | R864.43 |
539-4669 | Large 120 dB sounder, 110 / 230 Vac | R2370.83 |
489-4938 | Red shallow wire to base sounder,9-60 Vdc | R240.67 |
Sounder / beacon
- 50 tones and volume control
- 2nd and 3rd stage alarms
- High power 5 joule xenon beacon
- Separate control of sounder and beacon
- Fire retardant red case
- IP66 rating
Stock No. | Description | Price |
---|---|---|
539-4653 | 105 dB sounder and amber beacon, 230 Vac | R1245.65 |
539-4704 | 110 dB sounder and red beacon,10-60 Vdc | R1344.55 |
489-4950 | Red shallow wire-base sndr/bcn 17-60 Vdc | R507.43 |
489-4966 | Red deep wire-base sndr/bcn 17-60 Vdc | R516.20 |