Werma Signal Technik
Static Installation Beacon - 800 Series
- Suitable for panel mounting applications
- Polycarbonate caps have a shock resistance of 20J according to ENV50014
- Tube mounting adaptor available
- Vandal proof
Stock No. | Description | Price |
---|---|---|
382-7410 | Red permanent light static beacon, 7 W | R251.63 |
382-7426 | Green permanent light static beacon, 7 W | R251.63 |
382-7432 | Yellow permanent light static beacon, 7 W | R251.63 |
382-7448 | Clear permanent light static beacon, 7 W | R293.33 |
382-7454 | Blue permanent light static beacon, 7 W | R288.05 |
382-7460 | Red LED light static beacon, 24 Vdc | R534.82 |
382-7476 | Green LED light static beacon, 24 Vdc | R535.11 |
382-7482 | Yellow LED light static beacon, 24 Vdc | R534.82 |
382-7577 | Red LED light static beacon, 230 Vac | R614.50 |
382-7583 | Green LED light static beacon, 230 Vac | R614.84 |
382-7599 | Yellow LED light static beacon, 230 Vac | R614.50 |
382-7606 | Clear LED light static beacon, 230 Vac | R952.89 |
382-7612 | Blue LED light static beacon, 230 Vac | R952.89 |
382-7634 | Static beacon adaptor for tube mounting | R109.53 |
423-1652 | Installation foot for beacon | R108.34 |
314-7382 | Stacking beacon replacement bulb, 5 W 24 V Pack of 10 | R267.10 |
Type 693 - Black Casing 36 mm
- Can be operated with PLC control system
- LED permanent light (up to 50000 hours)
- Plastic housing
- IP65 rating
- Available with 2 m cable or M12 plug connection
- Optional base with integrated tube
- Operating temperature range: -20°C to +50°C
Stock No. | Description | Price |
---|---|---|
478-3894 | LED stacking beacon, red/yellow/green | R1000.65 |
478-3901 | LED stacking beacon, red/green | R804.42 |
478-3917 | LED stacking beacon, red/yellow/green | R788.26 |
478-3923 | LED stacking beacon, red/yellow/green M12 | R1040.82 |
478-3939 | LED stacking beacon, red/yellow/green M12 | R869.07 |
478-3945 | LED stacking beacon, red/yellow M12 | R829.40 |
478-3951 | Beacon fixing bracket | R103.35 |
478-3973 | Beacon M20 x 1,5 cable gland | R59.68 |
478-3989 | Beacon base with tube | R150.87 |
LED / Buzzer Combination 150
- LED beacon with integral buzzer that can be activated optionally
- Starting current: <0,5 A
- Life duration: <50000 hrs
- Protection: IP65
- Designed for industrial use on equipment using standard front panel 22,5 mm mounting holes
- Continuous use
- Supplied with screw terminal connector and sealing gasket
Stock No. | Description | Price |
---|---|---|
466-8846 | Red 24 Vdc 50 mA | R519.13 |
466-8852 | Yellow 24 Vdc 50 mA | R519.13 |
466-8868 | Red 230 Vac 12 mA | R554.12 |
466-8874 | Yellow 230 Vac 12 mA | R569.95 |
Trumpet Horn 570
- Medium size trumpet horn for internal or external use
- Very loud, 108 dB
- Continuous tone 100 Hz (ac) 150 Hz (dc) version
Stock No. | Description | Price |
---|---|---|
360-0552 | 12 Vdc | R980.30 |
360-0568 | 24 Vdc | R779.81 |
360-0574 | 230 Vac | R733.05 |
LED Traffic Light / Siren Combination - 494 Series
- High visibility LED traffic light with integrated siren
- Unmistakable signalling even in direct sunlight using clear lenses
- Sound output up to 80 dB
- Continuous 50 Hz tone
- Simple mounting using integrated mounting bracket
- Good sideway visibility
- Wall mounting
Stock No. | Description | Price |
---|---|---|
678-2981 | Red/green 24 Vdc | R2483.94 |
678-2985 | Red/green 115-230 Vac | R2484.16 |
678-2994 | Red/yellow/green 24 Vdc | R3002.98 |
678-2997 | Red/yellow/green 115-230 Vac | R3003.32 |