Weidmuller
Top Hat DIN Rail Mount Bracket
- Material cold rolled steel
- Suitable for use with power supplies, relay bases, control modules
- Supplied in pack of 10
Stock No. | Description | Price |
---|---|---|
286-4238 | M5 tapped hole | R97.90 |
286-4244 | M6 tapped hole | R75.90 |
286-4250 | M4 tapped hole | R86.60 |
Standard Feedthrough Terminals
- The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN rail
- Manufactured from nylon 6,6
- Self-extinguishing to UL94 V-0 and free from cadmium and halogen
Jumper bar for DIN terminal
- The 10 way jumper can have contacts selectively broken off to omit some terminals from connection
- Jumper bars fit flush into the terminals and are capable of carrying the terminals rated current
- Supplied in pack of 5
Stock No. | Description | Price |
---|---|---|
226-0074 | 2 way 2,5 mm | R11.70 |
226-0080 | 10 way 2,5 mm | R111.95 |
Standard Terminals
- Quick and easy installation as the conductor is simply inserted by use of a clamping system
- Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space
- Supplied in pack of 5
Stock No. | Description | Price |
---|---|---|
225-9894 | ZDU2.5 beige 2,5 mm 24 A | R33.95 |
225-9923 | End cover for ZDU2.5 | R14.95 |
2 In 2 Out Terminals
- For End Cover use stock no.
226-0030 - Current rating 24 A
- Supplied in pack of 5
Stock No. | Description | Price |
---|---|---|
226-0024 | ZDU 2,5/4 AN 2in / 2out DIN rail terminal | R55.25 |
226-0030 | End cover for ZSI 2,5 fuse terminal | R16.35 |
Micro analogue signal conditioner
- Universally adjustable via DIP switch
- 2 way isolation between input / output and supply
- Low power consumption
- Screw connection
Stock No. | Description | Price |
---|---|---|
533-0429 | MAS J thermcouple | R1158.81 |
533-0435 | MAS K thermcouple | R1158.81 |
533-0441 | MAS PT100 RTD | R1158.86 |