SMC
Air saving valves
- 40 % reduction in air consumption
- Cuts the air consumption via operating the return stroke at a reduced pressure
- Improved response time
- Smooth operation of working and return strokes possible
- Easy piping
- The set pressure can be either fixed or variable
Stock No. | Description | Price |
---|---|---|
721-3531 | Port size 1/4 | R359.00 |
721-3543 | Port size 3/8 | R359.00 |
721-3556 | Port size 1/2 | R531.00 |
Combined Blocking and Flow Regulator
- Integrated pilot valve and speed controller
- Temporary intermediate stop and speed control cylinders
- 360° freedom for tube mounting direction
Stock No. | Description | Price |
---|---|---|
494-3349 | R1/8 M5 6 mm | R359.00 |
494-3355 | R1/8 R1/8 8 mm | R359.00 |
494-3361 | R1/4 R1/8 6 mm | R407.00 |
494-3377 | R1/4 R1/8 8 mm | R407.00 |
494-3383 | R3/8 R1/8 8 mm | R554.00 |
494-3399 | R3/8 R1/8 10 mm | R554.00 |
494-3406 | R1/2 R1/4 10 mm | R705.89 |
494-3412 | R1/2 R1/4 12 mm | R705.90 |
AIR OPERATED BLOW GUNS
- Energy saving
- Shock resistant body
- Gun body made from high impact, shock resistant resin
- Not affected by supply presure
- Trigger mechanism gripping force the same at high and low pressure
Stock No. | Description | Price |
---|---|---|
690-0212 | Not supplied with nozzle | R328.00 |
668-2059 | With nozzle | R360.00 |
VXE Solenoid Valves
- 2 Port solenoid valve
- Energy saving type
Stock No. | Description | Price |
---|---|---|
668-1844 | Port size 1/8 | R412.00 |
668-1848 | Port size 1/4 | R539.00 |
668-1857 | Port size 3/8 | R519.00 |
SMC Manometers - PPA Series
- Compact and light weight
- Back light for easy viewing in dark locations
- Long service life of 12 months continuous operation
- Convenient hand strap for carrying
- Zero / span calibration is possible
- Peak / bottom hold function
- Auto power off function to save batteries
Stock No. | Description | Price |
---|---|---|
721-3975 | High pressure measurement | R1570.00 |
721-3979 | Vacuum measurement | R1537.00 |
Electro-Pneumatic Regulators
- Near zero air consumption at set pressure
- Temperature range: +5°C to +50°C
- Analogue output monitoring signal
- LED three digit pressure display
- Zero and span settings are adjustable without supply pressure being present
- IP65 enclosure rating
- Complete with mounting bracket and 3 m connecting lead
Stock No. | Description | Price |
---|---|---|
419-8937 | G 1/4 0,05 - 1 bar | R5291.00 |
350-0761 | G 1/4 0,05 - 5 bar | R4319.00 |
350-0777 | G 1/4 0,05 - 9 bar | R4319.00 |