Phoenix contact
Double Deck Terminals
- Better accessibility to the lower connection screws
- Better visibility of the lower marker labels and wire entry points
- Colour grey
- Supplied in pack of 5
Stock No. | Description | Price |
---|---|---|
463-3834 | Terminal block, 2,5 mm2 | R138.40 |
463-3840 | Terminal block, 4 mm2 | R141.40 |
463-3856 | End cover for UKKB double deck terminal | R39.20 |
NPN to PNP / PNP to NPN Signal Inverter
- Supply voltage range 20 – 30 Vdc
- 200 mA continuous current
- 15 khz max. transmission frequency
Stock No. | Description | Price |
---|---|---|
532-9980 | 2964319 | R226.33 |
Universal Terminals
- 35 mm² version does not require end cover as it is an enclosed housing
- Polyamide material
- Rated to 750 V (EN50019)
- All the terminals, the end plates, and the rail end bracket, in varying quantities, are contained in the
boxed kit [See stock no
458-0819 ]
Configurable temperature sensors Transducers
- Input, type J or K Thermocouples - temperature range: -150°C to +1200°C
- Input, 2,3 or 4 wire PT100 - temperature range: -150°C to +850°C
Stock No. | Description | Price |
---|---|---|
489-2853 | T / C transducer | R1757.43 |
489-2875 | PT100 transducer | R1640.02 |
Fuse Terminals
- Options to accommodate 5 x 20 mm and 6,3 x 32 mm fuses
- Terminal width 8,2 (5 x 20 mm), and 10,2 (6,3 x 32 mm)
- Supplied in pack of 5
Stock No. | Description | Price |
---|---|---|
463-3862 | UKN series 5 mm fuse 6,3 A | R147.25 |
463-3878 | UKN series 6,3 mm fuse 25 A | R394.30 |
3-way Current Isolators
- Input and output, 0-20 mA, 4-20 mA
Stock No. | Description | Price |
---|---|---|
532-9946 | DIN rail 3-way current isolator | R1522.34 |
532-9968 | DIN rail 3-way voltage isolator | R1522.34 |
532-9974 | DIN rail power supply repeater | R1640.02 |
TRIO-PS/1 AC/ Single Phase Power Supplies
- Single-phase power supplies 85 to 264 Vac input
- Output voltage 12 or 24 Vdc
- Operating temperature range: 0°C to +70°C
Stock No. | Description | Price |
---|---|---|
665-7908 | 24 Vdc 10 A | R1306.50 |
665-7911 | 24 Vdc 2,5 A | R588.75 |
dc/dc, dc/ac and ac/dc Opto-Couplers
- dc in / dc out, dc in / ac out and ac in / dc out versions available
- Versions with switching speeds up to 100 khz available
- 2,5 kVac input to output isolation
- LED status indication
- Module width 6,2 mm
- Operating temperature range: -20°C to +60°C
Stock No. | Description | Price |
---|---|---|
533-0047 | 5 Vdc in 3 - 30 Vdc out | R528.83 |
533-0003 | 5 Vdc in 5 - 30 Vdc out | R401.98 |
533-0031 | 12 Vdc in 3 - 30 Vdc out | R520.70 |
533-0025 | 24 Vdc in 3 - 30 Vdc out | R481.12 |
533-0081 | 24 Vdc in 3 - 48 Vdc out | R327.20 |
533-0019 | 24 Vdc in 5 - 30 Vdc out | R401.98 |
533-0069 | 24 Vdc in 5 - 30 Vdc out | R565.68 |
533-0075 | 24 Vdc in 10 - 253 Vac out | R481.12 |
533-0097 | 120 Vac in 3 - 48 Vdc out | R485.45 |
533-0104 | 240 Vac in 3 - 48 Vdc out | R485.45 |
533-0126 | End cover for DIN rail optocoupler | R6.44 |
STEP POWER Single Phase Power Supplies
- Easy mounting on the rail and wall
- Maximum energy efficiency through small losses
- Fast commissioning with LED function monitoring
- High operational safety by long power failure under full load
- Worldwide use by wide-range intake and international approval package
- Wide temperature range from: -25°C to +70°C
- Parallel switched to increase performance and redundancy
Stock No. | Description | Price |
---|---|---|
665-7826 | 5 Vdc 6,5 A | R714.31 |
665-7817 | 12 Vdc 5 A | R714.31 |
665-7813 | 15 Vdc 4 A | R714.31 |
665-7810 | 24 Vdc 0,75 A | R321.76 |
665-7807 | 24 Vdc 3,8 A | R924.16 |
665-7804 | 48 Vdc 2 A | R938.64 |
PLC-RSC Series interface relays
- Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
- Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
- Screw terminal connections
- LED indicators and diodes for coil suppression
- 250 V versions have a switched power rating of 1500 VA
- Dimensions (W x D x H) 6,2 x 80 x 94 mm (single pole, double pole 14 mm wide)
- Operating temperature range: -40°C to +55°C
- Mechanical life (relays) 1 x 107 operations
Stock No. | Description | Price |
---|---|---|
290-1416 | REL-MR- 24DC / 21 | R52.31 |
290-1422 | REL-MR- 60DC / 21 | R86.19 |
306-6536 | PLC-OSC- 24DC/ 48DC / 100 | R153.96 |
306-6558 | PLC-OSC- 24DC / 24DC / 2 | R224.16 |
352-8832 | PLC-RSC- 24UC / 21 | R143.93 |
358-8288 | REL-MR- 24DC / 21 AU | R58.55 |
358-8317 | PLC-RSC- 24DC / 21 AU | R98.66 |
358-8339 | PLC-RSC-230UC / 21 | R142.57 |
358-8373 | PLC-ESK GY | R97.58 |
358-8389 | PLC-ATP BK | R9.20 |
410-8035 | PLC-V8 / D15S / OUT | R354.14 |
434-1311 | PLC-RSC- 12DC / 21 | R123.06 |
434-1327 | PLC-RSC- 24DC / 21-21 | R122.51 |
MINI POWER Power Supplies
- Service friendly connection technology
- Coded COMBICON plug connector
Stock No. | Description | Price |
---|---|---|
665-7797 | 5 Vdc 3 A | R1535.45 |
665-7781 | 10-15 Vdc 2 A | R1535.45 |
665-7902 | 10-15 Vdc 8 A | R2160.19 |
665-7829 | 24 Vdc 1.5 A | R971.42 |
665-7845 | 24 Vdc 1.5 A EX | R2120.02 |
665-7788 | 24 Vdc 2 A | R1369.64 |
665-7905 | 24 Vdc 3.8 A | R1833.77 |
665-7772 | 24 Vdc 4 A | R1743.28 |
665-7784 | 2x15 Vdc 1 A | R1656.80 |
Ethernet Switches
- Ethernet switch, 5 or 8 RJ45 ports
- Automatic detection of data
- Transmission speed of 10 Mbps or 100 Mbps (Ethernet in RJ45 twisted pair)
- Autonegotiation and autocrossing functions
- LEDs: link and activity per port
- Maximum conductor length (twisted pair) 100 m
- IP20
Stock No. | Description | Price |
---|---|---|
712-4046 | 5 RJ45 Ports | R767.58 |
712-4049 | 8 RJ45 Ports | R1205.00 |