Pepperl+Fuchs
FFS Float Switches – Cylinder Type
- Cylinder type for small apertures
- Mercury free micro switch with switching ball
- Density: ≥0,8 g/cm3
- Polypropylene float
- Cable: 5 m, 3 x 0,75 mm2
- Dimensions: 29,2 mm diameter, 135 mm length
Stock No. | Description | Price |
---|---|---|
339-5238 | PVC cable cylindrical float switch, 250 V | R396.01 |
339-5244 | PVC cable ball float switch, 250 V | R461.01 |
350-2060 | PUR cable cylindrical float switch, 250 V | R410.51 |
350-2076 | CSM cable cylindrical float switch, 250 V | R387.27 |
350-2082 | PUR cable ball float switch, 250 V | R442.08 |
350-2098 | CSM cable ball float switch, 250 V | R444.06 |
Inductive proximity sensors - standard sensing range
- Nickel plated brass housing with PBT face
- LED indication
- Embeddable
- IP67
- Operating temperature range: -25°C to +70°C
- Supply voltage 10 Vdc to 30 Vdc
- Short circuit and reverse polarity protection
- Pre-wired types have 2 m PVC cable
- Plug-in types have M12 type V1 connector
Stock No. | Description | Price |
---|---|---|
249-2265 | Prewired, M18 PNP | R476.05 |
249-2287 | Prewired, M18 NPN | R476.05 |
249-2293 | Prewired, M12 PNP | R389.34 |
249-2300 | Prewired, M12 NPN | R389.34 |
249-2316 | Pre-wired, M8 PNP | R549.01 |
249-2322 | Pre-wired, M8 NPN | R567.14 |
249-2344 | Pre-wired, M5 PNP | R611.41 |
249-2350 | Pre-wired, M5 NPN | R611.47 |
249-2366 | Plug in, M18 PNP | R459.22 |
249-2372 | Plug in, M18 NPN | R474.38 |
249-2388 | Plug in, M12 PNP | R385.48 |
249-2394 | Plug in, M12 NPN | R385.48 |
249-2401 | Plug in, M8 PNP | R550.22 |
249-2417 | Plug in, M8 NPN | R550.22 |
249-2524 | Pre-wired, M30 NPN | R541.05 |
249-2530 | Pre-wired, M30 PNP | R540.91 |
249-2546 | Plug in, M30 NPN | R521.61 |
249-2568 | Plug in, M30 PNP | R521.32 |
Inductive proximity sensors - extended sensing range
- Nickel plated brass housing with PBT face
- LED indication
- Embeddable
- IP67
- Operating temperature range: -25°C to +70°C
- Supply voltage 10 Vdc to 30 Vdc
- Short circuit and reverse polarity protection
- Pre-wired types have 2 m PVC cable
- Plug-in types have M12 type V1 connector
Stock No. | Description | Price |
---|---|---|
249-2423 | Plug-in, M18 PNP | R622.26 |
249-2439 | Plug-in, M18 NPN | R641.96 |
249-2445 | Plug-in, M12 PNP | R526.88 |
249-2451 | Plug-in, M12 NPN | R526.88 |
265-6087 | Pre-wired, M8 PNP | R567.04 |
265-6093 | Pre-wired, M12 NPN | R545.81 |
265-6100 | Pre-wired, M12 PNP | R545.74 |
265-6116 | Pre-wired, M18 NPN | R659.89 |
265-6122 | Pre-wired, M18 PNP | R638.82 |
Inductive proximity sensors - Four-wire Threaded Barrel Sensors
- Nickel plated brass housing with PBT sensing face
- LED indication
- Embeddable
- IP67
- Operating temperature range: -25°C to +70°C
- No load current 20 mA
- EN60947-5-2
- Short circuit and reverse polarity protection
- Configurable N/O or N/C contacts
Stock No. | Description | Price |
---|---|---|
312-9508 | M12 NPN NO / NC | R436.90 |
312-9514 | M12 PNP NO / NC | R451.13 |
312-9520 | M18 NPN NO / NC | R540.55 |
312-9536 | M18 PNP NO / NC | R540.55 |
312-9542 | M30 NPN NO / NC | R607.65 |
312-9558 | M30 PNP NO / NC | R588.40 |
Inductive proximity sensors - Short Body, Extended Sensing Range
- Nickel plated brass housing with PBT face
- LED indication
- Embeddable
- IP67
- Operating temperature range: -25°C to +70°C
- EN60947-5-2
- Short circuit and reverse polarity protection
Stock No. | Description | Price |
---|---|---|
458-5432 | M8 plug-in barrel inductive sensor | R550.29 |
458-5454 | 4 mm pre-wire, M12 | R545.06 |
458-5460 | 4 mm plug-in, M12 | R526.78 |
458-5476 | 8 mm plug-in, M18 | R642.52 |
458-5482 | 15 mm pre-wire, M30 | R745.55 |
458-5498 | 15 mm plug-in, M30 | R729.83 |
458-5599 | 8 mm pre-wired, M18 | R658.59 |