Login / Register to access your benefits
Recently searched

    Otto Hall Effect Switches

    Hall effect switches are electronic devices that use the Hall effect to detect the presence or absence of a magnetic field. The Hall effect is a phenomenon in which an electric current is generated perpendicular to both the direction of the current and an applied magnetic field when a conductor is subjected to the magnetic field.

    Hall effect switches typically consist of a Hall sensor, which is a semiconductor device, and a magnet. When a magnetic field is present near the Hall sensor, it generates a voltage proportional to the strength of the magnetic field. This voltage can be used to trigger a switching action.

    The operation of a Hall effect switch is based on the principle that the magnetic field affects the flow of current in the Hall sensor. When a magnetic field is absent, the Hall sensor produces a baseline voltage. However, when a magnetic field is applied, it causes a shift in the voltage level. This change in voltage can be used to turn on or off another circuit, such as a transistor, relay, or microcontroller, which controls various functions based on magnetic field detection.

     What are the benefits of Hall Effect Switches?

    • Non-contact operation: They can detect magnetic fields without the need for physical contact with the magnet, which allows for increased reliability and durability.
    • Wide operating range: They can detect a wide range of magnetic field strengths, from weak to strong.
    • Solid-state reliability: Since Hall effect switches are based on semiconductor technology, they are not subject to mechanical wear and tear.
    • Fast response time: They can detect changes in magnetic fields quickly, enabling rapid switching operations.
    • Low power consumption: They typically require very low power to operate.

    Applications

    • Proximity sensing
    • Magnetic encoders
    • Flow meters
    • Motor control
    • Automotive applications
    • Consumer electronics
    • Magnetic switches
    • Security systems
    Filters
    Sort by
    1 of 1
    Results per page